Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1208-332KL
Order Code2333701
Product RangeSRR1208 Series
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.862 |
10+ | € 0.710 |
50+ | € 0.619 |
100+ | € 0.527 |
200+ | € 0.514 |
400+ | € 0.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-332KL
Order Code2333701
Product RangeSRR1208 Series
Technical Datasheet
Inductance3.3mH
RMS Current (Irms)320mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Product RangeSRR1208 Series
Inductor Case / Package-
DC Resistance Max6.4ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3mH
Inductor Construction
Shielded
Product Range
SRR1208 Series
DC Resistance Max
6.4ohm
Product Length
12.7mm
Product Height
8.5mm
RMS Current (Irms)
320mA
Saturation Current (Isat)
350mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.7mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
Product traceability