Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-3R5Y
Order Code2374114
Product RangeSRR1260A Series
Technical Datasheet
1,873 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.975 |
10+ | € 0.791 |
50+ | € 0.665 |
100+ | € 0.572 |
200+ | € 0.540 |
600+ | € 0.508 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-3R5Y
Order Code2374114
Product RangeSRR1260A Series
Technical Datasheet
Inductance3.5µH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.6A
Power Inductor Case12.5mm x 12.5mm x 6mm
Product RangeSRR1260A Series
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Technical Specifications
Inductance
3.5µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.5A
Saturation Current (Isat)
7.6A
Product Range
SRR1260A Series
DC Resistance Max
0.013ohm
Product Length
12.5mm
Product Height
6mm
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125