Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1280A-330M
Order Code2374159
Product RangeSRR1280A Series
Technical Datasheet
79 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.150 |
10+ | € 0.997 |
50+ | € 0.959 |
100+ | € 0.921 |
200+ | € 0.883 |
400+ | € 0.845 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280A-330M
Order Code2374159
Product RangeSRR1280A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.3A
Product RangeSRR1280A Series
Inductor Case / Package-
DC Resistance Max0.057ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRR1280A Series
DC Resistance Max
0.057ohm
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
3.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125