Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoMD-1961
Order Code1383638
Product RangeFutura Series
Enclosure TypeSmall
Enclosure MaterialSteel
External Height - Metric203.2mm
External Width - Metric356mm
External Depth - Metric229mm
IP Rating-
Body ColourBlue, White
NEMA Rating-
External Height - Imperial8"
External Width - Imperial14"
External Depth - Imperial9"
Product RangeFutura Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Small
External Height - Metric
203.2mm
External Depth - Metric
229mm
Body Colour
Blue, White
External Height - Imperial
8"
External Depth - Imperial
9"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Steel
External Width - Metric
356mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
14"
Product Range
Futura Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.53808