Print Page
Image is for illustrative purposes only. Please refer to product description.
1,172 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 43.780 | 
| 5+ | € 41.790 | 
| 10+ | € 39.810 | 
| 25+ | € 37.820 | 
| 50+ | € 33.670 | 
| 100+ | € 29.510 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 43.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0844/A/0M50/A
Order Code2454626
Technical Datasheet
Connector AUSB Type A Receptacle
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric500mm
Connector BUSB Type A Plug
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
The PX0844/A/0M50/A is a 0.5m USB Computer Cable, IP68 B type USB, sealed through panel, sealed A type receptacle at front of panel, standard A type plug at rear end.
- IP68 Sealed through panel
 - Mates with PX0840 and PX0841
 
Applications
Computers & Computer Peripherals
Technical Specifications
Connector A
USB Type A Receptacle
Cable Length - Metric
500mm
Cable Length - Imperial
19.7"
Jacket Colour
Black
Product Range
-
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04