Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 66.900 |
5+ | € 65.970 |
10+ | € 65.030 |
25+ | € 63.290 |
50+ | € 61.610 |
100+ | € 60.010 |
Product Information
Product Overview
Bulkin's Buccaneer Standard Series Ethernet Circular Data Connectors are rugged and reliable sealed RJ45 connectors that provide high performance Cat5e and Cat6a Ethernet connections in harsh environments. Bulgin sealed industrial Ethernet solutions help to provide high speed data connections and protect the integrity of your data transmissions in the most challenging of environments. Tried and tested, the Standard Buccaneer is one of Bulgin's most popular waterproof circular connectors in the industry. IP67, IP68 and IP69K rated, these waterproof circular RJ45 connectors are ideal for harsh outdoor applications and have been designed into a wide range of markets such as Industrial, Automotive and Marine; setting the gold standard for dust and waterproof Ethernet connectors.
- Mates with all panel mounting connectors
- Patchcords with IP68 connector
- Supplied with shielded RJ45 plug
- S-FTP cable construction PUR / PVC jacket cable
- Wiring configuration to 568-B
Applications
Automotive, Industrial, Marine
Technical Specifications
Cat6a
SFTP (Screened Foiled Twisted Pair)
2m
Standard Buccaneer Series
RJ Buccaneer Plug to Free End
-
6.6ft
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate