Product Information
Product Overview
780215-01 is a PMA-1115 portable monitor and keyboard accessory for use with NI 8-slot PXI chassis. It includes the following features such as 15" high-brightness TFT LCD touch screen panel, 105-key English keyboard and touchpad, hardware for mounting to NI 8-slot PXI chassis, anti-glare tempered glass for LCD protection, VGA and DVI connectivity to the LCD, USB connectivity to the touch screen, keyboard and touchpad, sheetmetal construction, universal AC/DC power supply with Y-cable for single wall connection. The NI PMA-1115 includes a complete mounting kit for attachment to any NI 8-Slot PXI chassis. This kit contains an adapter plate with provisions to relocate the carrying handle as well as all required fasteners.
- 100 to 240VAC, 47 to 63Hz, 1.8A maximum AC/DC adapter input
- 12VDC, 5A AC/DC adapter output
- 12VDC, 5A LCD input
- 1024 × 768 resolution TFT LCD touch screen
- 105-key English language keyboard and touchpad mouse
- USB connectivity
- Overall dimensions of 14.75 × 2.31 × 11" (37.47 × 5.87 × 27.94cm) without mounting plate
- LCD monitor folding angle up to 80°
- Pollution degree 2
- Ambient temperature range from 0 to 50°C
Contents
NI PMA-1115, Adapter plate and mounting hardware, Y-splitter power cable, 12V DC/AC power adapter, Video cabling to connect PMA-1115 to PXI controller, right-angle-to-vertical USB cable, Driver CD, Cable ties to organize power cabling, Interlocking fastener to secure power adapter.
Technical Specifications
PMA-1115
To Be Advised
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate