ex VAT

Farnell offers a diverse range of DC motors for applications requiring precise speed control and high starting torque. Our DC motors are available in brushed and brushless designs, providing enhanced efficiency and durability.

DC motors convert direct current electrical energy into mechanical motion. Brushed DC motors are known for their simple design and high starting torque, while brushless DC motors offer improved efficiency and lower maintenance requirements.

Applications:

  • Automotive: Electric window regulators and seat adjustment systems.
  • Industrial Automation: Driving actuators and precision tools.
  • Consumer Electronics: Small appliances and personal care devices.
  • Medical Equipment: Motorized medical beds and infusion pumps.
Show More
View
Buyer
Engineer
Manufacturer
DC Motor Type
Supply Voltage VDC
Rotational Speed Max
Torque Max
Power Rating
Motor Size
External Length
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3766569

RoHS

Each
1+
€ 109.530
5+
€ 107.350
10+
€ 105.150
25+
€ 102.970
50+
€ 100.760
More Pricing...
Min: 1 / Mult: 1
Brushless
48V
4000rpm
203.92in-oz
60W
42mm
71mm
BL17 Series
3766567

RoHS

Each
1+
€ 143.790
Min: 1 / Mult: 1
Brushless
24V
4000rpm
203.92in-oz
60W
42mm
71mm
BL17 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account