Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- FeeTech FS5103R continuous rotation servo
- Rotates fully forward or backwards instead of moving to a position
- Good for making simple moving robots, comes with four different horns
- Can use any servo code, hardware or library to control these servos
- Operating voltage of 4.8V to 6V (5V works best)
- Average speed is 0.18sec/60°
- Stall torque (4.8V) is 3Kg.cm/41.74oz.in, stall torque (6V) is 3.2Kg.com/44.52oz.in
- 500µs to 2500µs required pulse, 30cm / 11.8" connector wire length
- Dimension is 37mm x 54mm x 20mm / 1.5" x 2.1" x 0.8", weight (no horns) is 40g
- Spline count is 25
Technical Specifications
Voltage Rating Max
6V
Rotational Speed Max
60rpm
Torque Max
47in-oz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042