ex VAT

Farnell supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3412400

RoHS

Each
1+
€ 924.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
3kW
Three Phase
12A
50Hz / 60Hz
IP20
380VAC
480VAC
VZ V1000
3412285

RoHS

Each
1+
€ 1,360.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
4kW
Three Phase
8.8A
50Hz / 60Hz
IP20
380VAC
480VAC
CIMR-A A1000
3370037

RoHS

Each
1+
€ 280.370
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
750W
Single Phase
5A
50Hz / 60Hz
IP20
200VAC
240VAC
FR-E700 SC
3412399

RoHS

Each
1+
€ 819.500
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
2.2kW
Three Phase
9.6A
50Hz / 60Hz
IP20
380VAC
480VAC
VZ V1000
3412312

RoHS

Each
1+
€ 720.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
2.2kW
Three Phase
5.4A
50Hz / 60Hz
IP20
380VAC
480VAC
J1000
3412268

RoHS

Each
1+
€ 3,550.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
15kW
Three Phase
32A
50Hz / 60Hz
IP20
380VAC
480VAC
RX
3412307

RoHS

Each
1+
€ 530.990
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
3kW
Three Phase
12A
50Hz / 60Hz
IP20
200VAC
240VAC
J1000
2628023

RoHS

Each
1+
€ 241.560
Min: 1 / Mult: 1
Variable Speed Drive
AC Motors
550W
Three Phase
1.9A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS150
3110228

RoHS

Each
1+
€ 9,253.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
90kW
Three Phase
173A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar Process ATV900
3110053

RoHS

Each
1+
€ 1,254.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
5.5kW
Three Phase
24.2A
50Hz / 60Hz
IP21
200VAC
240VAC
Altivar 212
3110050

RoHS

Each
1+
€ 7,269.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
55kW
Three Phase
116A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar 212
1524060

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
€ 463.200
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
1524055

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
€ 1,159.000
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
3110279

RoHS

Each
1+
€ 1,494.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
12.7A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar Process ATV900
3110052

RoHS

Each
1+
€ 1,113.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
4kW
Three Phase
17.5A
50Hz / 60Hz
IP21
200VAC
240VAC
Altivar 212
3110044

RoHS

Each
1+
€ 506.360
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
3kW
Three Phase
12.2A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
3110073

RoHS

Each
1+
€ 8,108.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
55kW
Three Phase
116A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar 212
3110074

RoHS

Each
1+
€ 9,332.000
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
55kW
Three Phase
116A
50Hz / 60Hz
IP55
380VAC
480VAC
Altivar 212
3365604

RoHS

CONTROL TECHNIQUES
Each
1+
€ 290.400
Min: 1 / Mult: 1
Vector Control
Induction / Asynchronous Motors
1hp
Three Phase
2.3A
50Hz / 60Hz
IP21
380VAC
480VAC
Unidrive M200
3412340

RoHS

Each
1+
€ 12,092.000
Min: 1 / Mult: 1
Variable Frequency Drive
Synchronous / Asynchronous Motors
110kW
Three Phase
208A
50Hz / 60Hz
IP20
380VAC
480VAC
Q2A
3412335

RoHS

Each
1+
€ 6,494.000
Min: 1 / Mult: 1
Variable Frequency Drive
Synchronous / Asynchronous Motors
45kW
Three Phase
89.2A
50Hz / 60Hz
IP20
380VAC
480VAC
Q2A
3412402

RoHS

Each
1+
€ 1,611.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
7.5kW
Three Phase
30A
50Hz / 60Hz
IP20
380VAC
480VAC
VZ V1000
3412331

RoHS

Each
1+
€ 3,332.000
Min: 1 / Mult: 1
Variable Frequency Drive
Synchronous / Asynchronous Motors
18.5kW
Three Phase
38A
50Hz / 60Hz
IP20
380VAC
480VAC
Q2A
3412303

RoHS

Each
1+
€ 24,558.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
185kW
Three Phase
362A
50Hz / 60Hz
IP00
380VAC
480VAC
CIMR-A A1000
3370059

RoHS

Each
1+
€ 1,936.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
15kW
Three Phase
30A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-E700 SC
851-875 of 890 items
of 36 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account