ex VAT

Farnell supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3412396

RoHS

Each
1+
€ 575.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
550W
Three Phase
3.5A
50Hz / 60Hz
IP20
380VAC
480VAC
VZ V1000
3412262

RoHS

Each
1+
€ 1,199.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
1.5kW
Three Phase
3.8A
50Hz / 60Hz
IP20
380VAC
480VAC
RX
3412326

RoHS

Each
1+
€ 1,424.000
Min: 1 / Mult: 1
Variable Frequency Drive
Synchronous / Asynchronous Motors
3.7kW
Three Phase
8.9A
50Hz / 60Hz
IP20
380VAC
480VAC
Q2A
3412279

RoHS

Each
1+
€ 12,971.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
90kW
Three Phase
176A
50Hz / 60Hz
IP20
380VAC
480VAC
RX
3412338

RoHS

Each
1+
€ 8,327.000
Min: 1 / Mult: 1
Variable Frequency Drive
Synchronous / Asynchronous Motors
75kW
Three Phase
140A
50Hz / 60Hz
IP20
380VAC
480VAC
Q2A
3412296

RoHS

Each
1+
€ 7,095.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
55kW
Three Phase
103A
50Hz / 60Hz
IP00
380VAC
480VAC
CIMR-A A1000
3370038

RoHS

Each
1+
€ 443.830
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
Single Phase
8A
50Hz / 60Hz
IP20
200VAC
240VAC
FR-E700 SC
3412261

RoHS

Each
1+
€ 1,075.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
700W
Three Phase
2.5A
50Hz / 60Hz
IP20
380VAC
480VAC
RX
3412265

RoHS

Each
1+
€ 2,072.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
5.5kW
Three Phase
14A
50Hz / 60Hz
IP20
380VAC
480VAC
RX
3412333

RoHS

Each
1+
€ 4,675.000
Min: 1 / Mult: 1
Variable Frequency Drive
Synchronous / Asynchronous Motors
30kW
Three Phase
59.6A
50Hz / 60Hz
IP20
380VAC
480VAC
Q2A
3412316

RoHS

Each
1+
€ 859.880
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
5.5kW
Three Phase
11.1A
50Hz / 60Hz
IP20
380VAC
480VAC
J1000
3370056

RoHS

Each
1+
€ 872.740
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
7.5kW
Three Phase
17A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-E700 SC
3412293

RoHS

Each
1+
€ 5,385.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
37kW
Three Phase
72A
50Hz / 60Hz
IP00
380VAC
480VAC
CIMR-A A1000
3412327

RoHS

Each
1+
€ 1,527.000
Min: 1 / Mult: 1
Variable Frequency Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
11.9A
50Hz / 60Hz
IP20
380VAC
480VAC
Q2A
3412264

RoHS

Each
1+
€ 1,547.000
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
4kW
Three Phase
9A
50Hz / 60Hz
IP20
380VAC
480VAC
RX
876-890 of 890 items
of 36 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account