Rotary Solenoids:
8 Products FoundView
Buyer
Engineer
Manufacturer
Holding Torque - Imperial
Holding Torque - Metric
No. of Turns
Solenoid Duty Cycle
Maximum Stroke
Solenoid Direction
Coil Voltage
Coil Power Continuous
Coil Resistance
Coil Termination
External Diameter
External Length
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 50+ € 143.590 | Min: 50 / Mult: 50 | 0.5in-lb | 0.056N-m | 1312Turns | Continuous | 25° | CCW | 23VDC | 7W | 69.56ohm | Wire Leaded | 29.36mm | 18.26mm | - | |||||
Each | 50+ € 143.610 | Min: 50 / Mult: 50 | 0.5in-lb | 0.056N-m | 1312Turns | Continuous | 25° | CW | 23VDC | 7W | 69.56ohm | Wire Leaded | 29.36mm | 18.26mm | - | |||||
Each | 50+ € 143.510 | Min: 50 / Mult: 50 | 0.5in-lb | 0.056N-m | 858Turns | Continuous | 25° | CW | 13.9VDC | 7W | 28.15ohm | Wire Leaded | 29.36mm | 18.26mm | - | |||||
Each | 50+ € 189.320 | Min: 50 / Mult: 50 | 9in-lb | 1.01N-m | 1110Turns | Continuous | 25° | CW | 27VDC | 32W | 23.69ohm | Wire Leaded | 58.72mm | 36.12mm | - | |||||
Each | 50+ € 122.160 | Min: 50 / Mult: 50 | 2in-lb | 0.22N-m | 1520Turns | Continuous | 25° | CW | 27VDC | 12.5W | 56.7ohm | Wire Leaded | 40.87mm | 26.8mm | - | |||||
Each | 50+ € 144.110 | Min: 50 / Mult: 50 | 0.5in-lb | 0.056N-m | 858Turns | Continuous | 25° | CW | 13.9VDC | 7W | 28.15ohm | Wire Leaded | 29.36mm | 18.26mm | - | |||||
Each | 50+ € 143.680 | Min: 50 / Mult: 50 | 0.5in-lb | 0.056N-m | 858Turns | Continuous | 25° | CCW | 13.9VDC | 7W | 28.15ohm | Wire Leaded | 29.36mm | 18.26mm | - | |||||
Each | 1+ € 54.230 5+ € 52.290 10+ € 51.140 25+ € 49.980 50+ € 48.680 More Pricing... | Min: 1 / Mult: 1 | 0.9in-lb | 0.101N-m | 720Turns | Continuous | 25° | CW | 14.1VDC | 10W | 18.4ohm | - | 33.3mm | 22.23mm | 3B Series |