ex VAT

Adhesive Lined Heat Shrink Tubing:

2 Products Found

Farnell’s adhesive-lined heat shrink tubing ensures superior sealing and environmental protection, available in multiple sizes and shrink ratios.

Adhesive-lined heat shrink tubing features an internal adhesive layer that bonds with surfaces when heated, creating a watertight, secure seal around wires and connectors. This type of tubing is ideal for cable and wire insulation in outdoor or wet environments, providing excellent sealing capabilities and protection against water ingress, corrosion and chemicals.

Farnell offer Adhesive lined heat shrink tubing in different diameters to meet your specific insulation needs.

Show More
View
Buyer
Engineer
Manufacturer
Shrink Ratio
I.D. Supplied - Imperial
I.D. Supplied - Metric
Shrink Tubing / Boot Colour
Length - Imperial
Length - Metric
I.D. Recovered Max - Imperial
I.D. Recovered Max - Metric
Shrink Tubing / Boot Material
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4209076

RoHS

Pack of 5
1+
€ 80.590
Min: 1 / Mult: 1
3:1
1.57"
39.9mm
Black
6"
152.4mm
0.509"
12.95mm
PO (Polyolefin)
FIT 321 Series
1747558

RoHS

Pack of 5
1+
€ 440.400
Min: 1 / Mult: 1
3:1
1.57"
39.9mm
Black
4ft
1.22m
0.509"
12.95mm
PO (Polyolefin)
FIT 321 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account