ex VAT

11 Pair Multipair Cable:

11 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
1
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3248540

RoHS

Reel of 1
Reel
1+
€ 1,290.000
Min: 1 / Mult: 1
Unscreened
11 Pair
24AWG
0.23mm²
100ft
30m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
9.07mm
Xtra-Guard 1 Series
3247614

RoHS

Reel of 1
Reel
1+
€ 2,118.000
Min: 1 / Mult: 1
Screened
11 Pair
22AWG
0.35mm²
100ft
30m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
10.922mm
Xtra-Guard 1 Series
3247613

RoHS

Reel of 1
Reel
1+
€ 9,703.000
Min: 1 / Mult: 1
Screened
11 Pair
22AWG
0.35mm²
1000ft
305m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
10.77mm
Xtra-Guard 1 Series
1746057

RoHS

Reel of 1
Reel
1+
€ 266.600
Min: 1 / Mult: 1
Screened
11 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
12.1mm
-
1746515

RoHS

Reel of 1
Reel
1+
€ 1,559.000
Min: 1 / Mult: 1
Screened
11 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
10.3mm
Xtra-Guard 1 Series
1746514

RoHS

Reel of 1
Reel
1+
€ 7,290.000
Min: 1 / Mult: 1
Screened
11 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
10.3mm
Xtra-Guard 1 Series
1746055

RoHS

Reel of 1
Reel
1+
€ 3,214.000
Min: 1 / Mult: 1
Screened
11 Pair
22AWG
0.35mm²
1000ft
304.8m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
12.1mm
-
3249715

RoHS

Reel of 1
Reel
1+
€ 449.250
Min: 1 / Mult: 1
Screened
11 Pair
22AWG
0.35mm²
100ft
30m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
11.84mm
-
2912934

RoHS

Reel of 1
Reel
1+
€ 1,722.000
Min: 1 / Mult: 1
Screened
11 Pair
24AWG
0.23mm²
100ft
30.5m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
9.78mm
Xtra-Guard 1 Series
3250844

RoHS

Reel of 1
Reel
1+
€ 3,590.000
Min: 1 / Mult: 1
Screened
11 Pair
22AWG
0.32mm²
1000ft
305m
Slate
Solid
300V
PVC
Tinned Copper
11.66mm
-
1922909

RoHS

Reel of 1
Reel
1+
€ 279.000
Min: 1 / Mult: 1
Screened
11 Pair
22AWG
-
164ft
50m
Grey
7 x 30AWG
300V
PVC
Tinned Copper
10.74mm
Pro-Tekt Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account