ex VAT

Multipair Cable:

10 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1196891

RoHS

Reel of 1
Reel
1+
€ 1,292.000
Min: 1 / Mult: 1
Screened
20 Pair
28AWG
0.013mm²
300ft
91m
Beige
7 x 0.127mm
50V
PVC
Tinned Copper
7.6mm
3600B Series
1196890

RoHS

Reel of 1
Reel
2+
€ 1,953.000
Min: 2 / Mult: 2
Screened
18 Pair
28AWG
0.013mm²
300ft
91m
Beige
7 x 0.127mm
50V
PVC
Tinned Copper
7.4mm
-
1196888

RoHS

Reel of 1
Reel
1+
€ 1,561.000
5+
€ 1,515.000
10+
€ 1,484.000
Min: 1 / Mult: 1
Screened
10 Pair
28AWG
0.013mm²
300ft
91m
Beige
7 x 0.127mm
50V
PVC
Tinned Copper
6.1mm
-
2064486

RoHS

Reel of 1
Reel
2+
€ 2,157.000
Min: 2 / Mult: 2
Screened
13 Pair
26AWG
-
300ft
91m
Grey
7 x 0.16mm
50V
PVC
Tinned Copper
9.4mm
3750 Series
1196892

RoHS

Reel of 1
Reel
2+
€ 2,521.000
Min: 2 / Mult: 2
Screened
25 Pair
28AWG
0.013mm²
300ft
91m
Beige
7 x 0.127mm
50V
PVC
Tinned Copper
8.1mm
3600B Series
4732917

RoHS

Reel of 1
Reel
1+
€ 1,799.140
5+
€ 1,616.480
10+
€ 1,421.160
Min: 1 / Mult: 1
Screened
25 Pair
28AWG
-
300ft
91.44m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
8.1mm
3600B Series
4732913

RoHS

Reel of 1
Reel
1+
€ 802.050
5+
€ 720.610
10+
€ 633.540
Min: 1 / Mult: 1
Screened
7 Pair
28AWG
-
300ft
91.44m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
5.6mm
3600B Series
4732915

RoHS

Reel of 1
Reel
1+
€ 956.140
5+
€ 859.060
10+
€ 755.260
Min: 1 / Mult: 1
Screened
13 Pair
28AWG
-
300ft
91.44m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
6.4mm
3600B Series
4732914

RoHS

Reel of 1
Reel
1+
€ 1,081.330
5+
€ 971.540
10+
€ 854.150
Min: 1 / Mult: 1
Screened
13 Pair
28AWG
-
300ft
91.44m
Beige
7 x 36AWG
150V
PVC
Tinned Copper
6.4mm
3600B Series
1196894

RoHS

Reel of 1
Reel
2+
€ 2,865.000
Min: 2 / Mult: 2
Screened
34 Pair
28AWG
0.013mm²
300ft
91m
Beige
7 x 0.127mm
50V
PVC
Tinned Copper
9.1mm
3600B Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account