Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
21 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 31.740 |
| 10+ | € 30.410 |
| 25+ | € 27.870 |
| 100+ | € 27.310 |
| 250+ | € 26.760 |
| 500+ | € 26.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBZH11/Z0000/10
Order Code2356916
Technical Datasheet
IEC Connector TypeIEC C14 Inlet
GenderPlug, Receptacle
Current Rating15A
Voltage Rating250VAC
Contact Termination TypeQuick Connect
Connector MountingSnap-In, Flange Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BZH11 series single-fused C14 Power Inlet (cold condition) and Sheet F Non-shuttered Power Outlet with 6.3mm tabs. The compact design occupies the minimum of panel area and a single rectangular mounting hole, offering easy installation for this mains power entry module. Polysnap offers a flange fixing alternative for designers who prefer the security of screw fixing.
- Single or twin fused inlet
- Double pole switch variations
- Options of I/O marked switches
Applications
Power Management
Technical Specifications
IEC Connector Type
IEC C14 Inlet
Current Rating
15A
Contact Termination Type
Quick Connect
Product Range
-
Gender
Plug, Receptacle
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0546