0
0 Items€ 0.00
ex VAT
ex VAT

Crystals:

13,459 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4709699

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€ 0.550
Min: 3000 / Mult: 3000
52MHz
SMD, 2mm x 1.6mm
50ppm
12pF
15ppm
ABM11AAIG series
-40°C
125°C
4534325

RoHS

Date/Lot Code

Each
1000+
€ 0.213
Min: 1000 / Mult: 1000
-
-
-
-
-
-
-
-
4572428

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.240
Min: 1000 / Mult: 1000
30MHz
SMD, 2mm x 1.6mm
30ppm
16pF
30ppm
QT216S Series
-20°C
70°C
4533927

RoHS

Date/Lot Code

Each
1000+
€ 0.253
Min: 1000 / Mult: 1000
-
-
-
-
-
-
-
-
4709440

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€ 0.530
Min: 3000 / Mult: 3000
38.4MHz
SMD, 2.5mm x 2mm
30ppm
6pF
15ppm
ABM10AAIG series
-40°C
85°C
4533544

RoHS

Date/Lot Code

Each
1000+
€ 0.170
Min: 1000 / Mult: 1000
-
-
-
-
-
-
-
-
4707634RL

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
€ 1.190
Min: 150 / Mult: 1
-
-
-
-
-
-
-
-
4722941

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€ 0.470
Min: 3000 / Mult: 3000
-
-
-
-
-
-
-
-
4533436

RoHS

Date/Lot Code

Each
1000+
€ 0.187
Min: 1000 / Mult: 1000
-
-
-
-
-
-
-
-
4533491

RoHS

Date/Lot Code

Each
1000+
€ 0.170
Min: 1000 / Mult: 1000
-
-
-
-
-
-
-
-
4542318

RoHS

Date/Lot Code

Each
5+
€ 0.471
50+
€ 0.413
250+
€ 0.342
500+
€ 0.306
1500+
€ 0.283
More Pricing...
Min: 5 / Mult: 5
12MHz
SMD, 2.5mm x 2mm
10ppm
8pF
10ppm
QT252S Series
-20°C
70°C
4722850

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€ 0.436
Min: 3000 / Mult: 3000
-
-
-
-
-
-
-
-
4722883

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€ 0.436
Min: 3000 / Mult: 3000
-
-
-
-
-
-
-
-
4723066

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€ 0.402
Min: 3000 / Mult: 3000
-
-
-
-
-
-
-
-
4235655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1000+
€ 0.293
Min: 1000 / Mult: 1000
12MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
30ppm
ABM8AAIG Series
-40°C
105°C
4242866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
3000+
€ 0.300
Min: 3000 / Mult: 3000
48MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
15ppm
ABM8AAIG Series
-40°C
150°C
4706852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.600
50+
€ 0.460
250+
€ 0.420
500+
€ 0.400
1500+
€ 0.360
More Pricing...
Min: 5 / Mult: 5
38.4MHz
SMD, 2.5mm x 2mm
20ppm
8pF
10ppm
ABM10N series
-40°C
85°C
4698519RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
€ 0.760
250+
€ 0.630
500+
€ 0.590
1500+
€ 0.550
3000+
€ 0.530
Min: 150 / Mult: 5
-
-
-
-
-
-
-
-
4706620RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
€ 0.400
250+
€ 0.370
500+
€ 0.350
1500+
€ 0.320
3000+
€ 0.290
Min: 150 / Mult: 5
-
-
-
-
-
-
-
-
4571894

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.253
Min: 1000 / Mult: 1000
40MHz
SMD, 2mm x 1.6mm
30ppm
8pF
30ppm
QT216S Series
-40°C
85°C
4571728

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.213
Min: 1000 / Mult: 1000
32MHz
SMD, 2mm x 1.6mm
30ppm
12pF
30ppm
QT216G Series
-20°C
70°C
4645451RL

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€ 0.499
Min: 3000 / Mult: 3000
-
-
-
-
-
-
-
-
4571791

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.240
Min: 1000 / Mult: 1000
40MHz
SMD, 2mm x 1.6mm
30ppm
12pF
30ppm
QT216S Series
-20°C
70°C
4533970

RoHS

Date/Lot Code

Each
1000+
€ 0.240
Min: 1000 / Mult: 1000
-
-
-
-
-
-
-
-
4709665

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
€ 0.550
Min: 3000 / Mult: 3000
40MHz
SMD, 2mm x 1.6mm
30ppm
10pF
15ppm
ABM11AAIG series
-40°C
85°C
8851-8875 of 13459 items
of 539 page(s)
Trade Account