Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 124.540 |
Product Information
Product Overview
Si83418AFA smart switch evaluation kit, allows designers to evaluate the Si834x 4 channel, low-side (sinking), isolated smart switch with a parallel input and SPI interface. The included evaluation board is populated with the Si83418AFA-IF isolated smart switch, test points to monitor all critical signal paths, as well as easy-to-use screw terminals for the logic interface and switch power supplies, as well as the channel inputs and outputs. The board is populated with a convenient pair of sockets and leads allowing to quickly daisy-chain Si834x evaluation boards that have an SPI interface and evaluate them using a single pair of power supply connections and one SPI bus. The board also includes a convenient LED indicator attached to the fault output. The kit allows designers to quickly evaluate the isolated smart switches’ functionality and performance driving typical loads with a wide range of power supplies.
Contents
Si83418AFA-EVB evaluation board, Si83418AFA-IF 4 ch. low-side isolated smart switch with parallel input & SPI interface in a 9x9 DFN package, CP2130 USB to SPI evaluation board, USB A to micro USB cable, 10-pin female to female ribbon cable, header.
Technical Specifications
Silicon Laboratories
Power Management - Load Switch
Eval Board Si83418AFA-IF, CP2130 USB-SPI Eval Board, USB A to Micro USB/10Pin RCPT-RCPT Ribbon Cable
To Be Advised
SI83418AFA-IF
Isolated Smart Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate