82 White COB LEDs:
351 Products FoundView
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ € 3.320 10+ € 2.460 25+ € 2.290 50+ € 2.110 100+ € 1.940 More Pricing... | Min: 1 / Mult: 1 | Cool White | 60 | - | 135lm | 1A | 120° | 2.85V | 5650 K | 4.49mm | 3.05mm | 1812 | - | - | - | Dome | 1.98mm | LUXEON Rebel ES | |||||
Each Packaging Options | 1+ € 8.620 5+ € 7.850 10+ € 7.080 50+ € 6.770 100+ € 6.450 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | - | 760lm | 700mA | 120° | 12V | 2700 K | 7mm | 7mm | 2828 | - | - | - | Dome | 3.75mm | LUXEON M | |||||
Each Packaging Options | 1+ € 10.480 5+ € 9.170 10+ € 7.600 50+ € 6.810 100+ € 6.290 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | - | 905lm | 700mA | 120° | 12V | 4000 K | 7mm | 7mm | 2828 | - | - | - | Dome | 3.75mm | LUXEON M | |||||
Each | 1+ € 1.800 10+ € 1.690 25+ € 1.670 50+ € 1.640 100+ € 1.520 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 10.9W | 355lm | 400mA | 115° | 9V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp CXA1304 | |||||
Each | 1+ € 3.750 5+ € 3.710 10+ € 3.660 50+ € 3.620 100+ € 3.350 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 120lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ € 2.250 10+ € 2.140 25+ € 2.110 50+ € 2.070 100+ € 1.910 More Pricing... | Min: 1 / Mult: 1 | Cool White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ € 17.200 5+ € 15.050 10+ € 12.470 50+ € 11.180 100+ € 10.320 More Pricing... | Min: 1 / Mult: 1 | Warm White | 97 | 41W | 4000lm | 1.17A | 120° | 35V | 2700 K | - | - | - | 116lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ € 10.200 5+ € 8.920 10+ € 7.390 50+ € 6.630 100+ € 6.120 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 32.4W | 3300lm | 950mA | 110° | 34.1V | 3000K | 24mm | 20mm | SMD-2, No Lead | 102lm/W | 15mm | - | Round with Flat Top | 1.56mm | Vesta | |||||
Each | 1+ € 5.610 5+ € 5.470 10+ € 5.330 50+ € 5.170 100+ € 4.760 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 40W | 2260lm | 550mA | 115° | 36.2V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 113.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1820 | |||||
Each | 1+ € 17.090 5+ € 16.750 10+ € 16.410 50+ € 16.060 100+ € 15.720 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 82 | 122W | 7231lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 151.9lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ € 3.750 5+ € 3.710 10+ € 3.660 50+ € 3.620 100+ € 3.560 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 124lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ € 3.750 5+ € 3.710 10+ € 3.660 50+ € 3.620 100+ € 3.600 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 151lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ € 4.630 5+ € 4.470 10+ € 4.260 50+ € 4.110 100+ € 3.860 More Pricing... | Min: 1 / Mult: 1 | Warm White | 97 | 12.6W | 1000lm | 360mA | 120° | 35V | 2700 K | - | - | - | 112lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ € 16.210 5+ € 15.830 10+ € 15.450 50+ € 15.150 100+ € 13.190 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 92 | 122W | 6226lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 130.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ € 4.880 5+ € 4.720 10+ € 4.490 50+ € 4.340 100+ € 4.080 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 143lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ € 6.150 5+ € 5.990 10+ € 5.830 50+ € 5.670 100+ € 5.220 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 47W | 2260lm | 550mA | 115° | 35V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 117.4lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ € 0.997 10+ € 0.992 25+ € 0.987 50+ € 0.981 100+ € 0.976 More Pricing... | Min: 1 / Mult: 1 | Warm White | 97 | 6.2W | 498lm | 175mA | 120° | 35.4V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 80lm/W | 5.2mm | - | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | |||||
Each | 1+ € 2.120 10+ € 2.000 25+ € 1.980 50+ € 1.950 100+ € 1.790 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 2700K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ € 3.430 10+ € 3.250 25+ € 3.200 50+ € 3.150 100+ € 2.910 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | |||||
Each | 1+ € 1.460 10+ € 1.390 25+ € 1.370 50+ € 1.350 100+ € 1.230 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 10W | 410lm | 100mA | 115° | 36V | 3000K | 13.35mm | 13.35mm | SMD-2, No Lead | 113.8lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1304 | |||||
Each | 1+ € 19.140 5+ € 17.320 10+ € 15.500 50+ € 14.510 100+ € 13.530 More Pricing... | Min: 1 / Mult: 1 | Cool White | - | - | 3694lm | 900mA | 115° | 34.8V | 6500 K | 24mm | 20mm | SMD-2, No Lead | 118lm/W | 15mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ € 2.600 10+ € 2.460 25+ € 2.430 50+ € 2.400 100+ € 2.210 More Pricing... | Min: 1 / Mult: 1 | Warm White | 95 | 14.8W | 590lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 84.28lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ € 1.890 10+ € 1.800 25+ € 1.770 50+ € 1.740 100+ € 1.600 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ € 4.180 10+ € 3.970 25+ € 3.920 50+ € 3.860 100+ € 3.550 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ € 5.920 5+ € 5.770 10+ € 5.620 50+ € 5.460 100+ € 5.030 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 65W | 3200lm | 800mA | 115° | 36.4V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 109.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 |