Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-DIAL-DIM-30A
Order Code4133039
Product RangeTiger Power Supplies - LED Drivers
Also Known AsGTIN UPC EAN: 5060892271648
Technical Datasheet
53 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 13.430 |
| 3+ | € 12.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-DIAL-DIM-30A
Order Code4133039
Product RangeTiger Power Supplies - LED Drivers
Also Known AsGTIN UPC EAN: 5060892271648
Technical Datasheet
Power Supply Applications-
Output Power Max720W
Output Voltage Max24VDC
Output Current30A
LED Driver ModeConstant Voltage
Input Voltage Min12VDC
Input Voltage Max24VDC
Product RangeTiger Power Supplies - LED Drivers
SVHCTo Be Advised
Product Overview
- Output Signal PWM
- Simply turn dial to adjust brightness of LED light
- No battery required
- A constant voltage power supply will be needed to provide the 12vdc or 24vdc input
- Dimensions: 86x63x35mm
Notes
Output Voltage supplied by this unit will be the same as the input Voltage, so ensure the correct PSU is selected for your LED strip
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
24VDC
SVHC
To Be Advised
Output Power Max
720W
Output Current
30A
Input Voltage Min
12VDC
Product Range
Tiger Power Supplies - LED Drivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06