ex VAT

100V Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

297 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1903249

RoHS

Each
1+
€ 8.810
5+
€ 7.140
10+
€ 6.190
20+
€ 5.360
40+
€ 5.080
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
35mm
52mm
10mm
-
4.53A
-40°C
105°C
1679525

RoHS

Each
1+
€ 132.200
Min: 1 / Mult: 1
47000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
145.5mm
32mm
7000µohm
60.5A
-40°C
85°C
2474601

RoHS

Each
1+
€ 10.310
3+
€ 8.750
5+
€ 7.190
10+
€ 5.630
20+
€ 5.520
More Pricing...
Min: 1 / Mult: 1
2700µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
30mm
35mm
10mm
0.036ohm
2.37A
-40°C
105°C
3858664

RoHS

Date/Lot Code

Each
1+
€ 13.640
5+
€ 10.560
10+
€ 9.350
20+
€ 8.600
40+
€ 7.720
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
5000 hours @ 85°C
Polar
156 PUM-SI Series
30mm
40mm
10mm
0.123ohm
3.32A
-40°C
85°C
2283924

RoHS

Date/Lot Code

Each
1+
€ 3.460
5+
€ 2.700
10+
€ 1.940
25+
€ 1.880
50+
€ 1.790
More Pricing...
Min: 1 / Mult: 1
560µF
100V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
25mm
25mm
10mm
0.178ohm
1A
-40°C
105°C
8820910

RoHS

Date/Lot Code

Each
1+
€ 43.400
3+
€ 34.600
5+
€ 32.820
10+
€ 31.040
20+
€ 27.840
More Pricing...
Min: 1 / Mult: 1
6800µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
105mm
12.8mm
0.023ohm
8.8A
-40°C
85°C
2468297

RoHS

Date/Lot Code

Each
1+
€ 2.600
5+
€ 2.010
10+
€ 1.410
25+
€ 1.370
50+
€ 1.270
More Pricing...
Min: 1 / Mult: 1
1000µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
22mm
35mm
10mm
-
1.71A
-40°C
105°C
8813345

RoHS

Each
1+
€ 7.220
5+
€ 6.300
10+
€ 5.370
25+
€ 4.990
50+
€ 4.600
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
35mm
40mm
10mm
-
5.23A
-40°C
85°C
8820945

RoHS

Each
1+
€ 80.320
10+
€ 62.640
20+
€ 61.390
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
65mm
105mm
28.5mm
0.011ohm
14.8A
-40°C
85°C
4704990

RoHS

Date/Lot Code

Each
1+
€ 69.500
3+
€ 62.440
5+
€ 56.580
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
105mm
22.2mm
0.017ohm
11A
-40°C
105°C
9452958

RoHS

Date/Lot Code

Each
1+
€ 3.570
10+
€ 2.900
50+
€ 2.360
100+
€ 2.190
200+
€ 2.060
More Pricing...
Min: 1 / Mult: 1
1000µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
22mm
30mm
10mm
-
2.2A
-40°C
85°C
2476230

RoHS

Each
1+
€ 3.720
10+
€ 2.060
50+
€ 1.920
400+
€ 1.770
800+
€ 1.590
More Pricing...
Min: 1 / Mult: 1
1000µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
35mm
10mm
-
1.5A
-40°C
105°C
2476291

RoHS

Date/Lot Code

Each
1+
€ 18.540
10+
€ 15.620
50+
€ 13.180
200+
€ 11.310
400+
€ 11.080
More Pricing...
Min: 1 / Mult: 1
6800µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
35mm
50mm
10mm
-
3.9A
-40°C
105°C
2835134

RoHS

Each
1+
€ 19.910
10+
€ 15.060
50+
€ 13.340
100+
€ 12.660
250+
€ 12.510
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.8mm
0.033ohm
8.8A
-40°C
85°C
2950146

RoHS

Date/Lot Code

Each
1+
€ 16.850
36+
€ 12.120
72+
€ 11.000
108+
€ 10.260
252+
€ 9.530
More Pricing...
Min: 1 / Mult: 1
10000µF
100V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
40mm
60mm
10mm
0.034ohm
10.35A
-40°C
85°C
2950779

RoHS

Date/Lot Code

Each
1+
€ 7.100
10+
€ 4.640
50+
€ 4.190
180+
€ 3.870
540+
€ 3.860
More Pricing...
Min: 1 / Mult: 1
1000µF
100V
± 20%
Snap-In
6000 hours @ 105°C
Polar
ALC80 Series
25mm
30mm
10mm
0.289ohm
3.4A
-40°C
105°C
2729166

RoHS

Date/Lot Code

Each
1+
€ 28.240
5+
€ 25.030
24+
€ 21.820
72+
€ 21.480
120+
€ 21.140
Min: 1 / Mult: 1
20000µF
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
51mm
105mm
22.2mm
0.022ohm
20.1A
-40°C
85°C
8820899

RoHS

Each
1+
€ 36.940
3+
€ 32.710
5+
€ 31.040
10+
€ 29.360
20+
€ 26.320
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.032ohm
7.3A
-40°C
85°C
1679483

RoHS

Date/Lot Code

Each
1+
€ 102.000
5+
€ 99.890
16+
€ 82.750
64+
€ 78.280
112+
€ 76.710
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
15000 hours @ 85°C
Polar
PEH200 Series
66.6mm
106mm
28.5mm
0.015ohm
38.7A
-40°C
85°C
8820929

RoHS

Date/Lot Code

Each
1+
€ 52.290
3+
€ 48.460
5+
€ 44.620
10+
€ 40.790
20+
€ 39.970
More Pricing...
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
0.021ohm
10.5A
-40°C
85°C
8820937

RoHS

Date/Lot Code

Each
1+
€ 66.410
3+
€ 62.040
5+
€ 57.660
10+
€ 53.290
20+
€ 50.620
More Pricing...
Min: 1 / Mult: 1
15000µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
105mm
22.2mm
0.016ohm
12.3A
-40°C
85°C
1166594

RoHS

Date/Lot Code

Each
1+
€ 19.950
3+
€ 15.440
5+
€ 14.560
10+
€ 13.680
20+
€ 12.270
More Pricing...
Min: 1 / Mult: 1
2200µF
100V
-10%, +30%
Solder Lug
15000 hours @ 85°C
Polar
050 PED-PW Series
35mm
50mm
10mm
0.069ohm
7.4A
-40°C
85°C
1572901

RoHS

Date/Lot Code

Each
1+
€ 54.950
5+
€ 47.790
16+
€ 40.620
64+
€ 38.540
112+
€ 37.770
Min: 1 / Mult: 1
22000µF
100V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
0.013ohm
19.1A
-40°C
85°C
2474602

RoHS

Date/Lot Code

Each
1+
€ 12.660
3+
€ 11.050
5+
€ 9.800
10+
€ 8.680
20+
€ 8.240
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
30mm
40mm
10mm
0.03ohm
2.77A
-40°C
105°C
2610775

RoHS

Each
1+
€ 4.460
10+
€ 3.810
50+
€ 3.120
100+
€ 2.770
200+
€ 2.620
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
35mm
40mm
10mm
-
3.8A
-40°C
105°C
1-25 of 297 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account