ex VAT

Inductors, Chokes & Coils:

7 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.540
50+
€ 1.330
100+
€ 1.230
250+
€ 1.180
500+
€ 1.080
More Pricing...
Min: 1 / Mult: 1
22µH
Power
1A
-
0.37ohm
-
1.22A
-
-
WE-PD2 Series
Unshielded
± 20%
-
4.5mm
4mm
3.2mm
1636008RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.230
250+
€ 1.180
500+
€ 1.080
1500+
€ 0.978
Min: 100 / Mult: 1
22µH
Power
1A
-
0.37ohm
-
1.22A
-
-
WE-PD2 Series
Unshielded
± 20%
-
4.5mm
4mm
3.2mm
1644565

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.536
Min: 1000 / Mult: 1000
47µH
Power
-
-
0.37ohm
720mA
-
6.1mm x 5.6mm x 4.9mm
-
B82471A1 Series
Unshielded
± 20%
Ferrite
6.1mm
5.6mm
4.9mm
3353985

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€ 0.0175
Min: 4000 / Mult: 4000
220nH
-
-
80MHz
0.37ohm
450mA
-
0603 [1608 Metric]
0603 [1608 Metric]
LQB18NN_10 Series
Shielded
± 20%
Ferrite
1.6mm
0.8mm
0.8mm
3353986

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€ 0.017
Min: 4000 / Mult: 4000
220nH
-
-
80MHz
0.37ohm
450mA
-
0603 [1608 Metric]
0603 [1608 Metric]
LQB18NN_10 Series
Shielded
± 30%
Ferrite
1.6mm
0.8mm
0.8mm
3353984

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€ 0.0192
Min: 4000 / Mult: 4000
220nH
-
-
80MHz
0.37ohm
450mA
-
0603 [1608 Metric]
0603 [1608 Metric]
LQB18NN_10 Series
Shielded
± 10%
Ferrite
1.6mm
0.8mm
0.8mm
3353983

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€ 0.0211
Min: 4000 / Mult: 4000
220nH
-
-
80MHz
0.37ohm
450mA
-
0603 [1608 Metric]
0603 [1608 Metric]
LQB18NN_10 Series
Shielded
± 5%
Ferrite
1.6mm
0.8mm
0.8mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account