ex VAT

SMD Power Inductors:

26 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2493886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.250
10+
€ 1.060
50+
€ 0.963
200+
€ 0.756
400+
€ 0.698
More Pricing...
Min: 1 / Mult: 1
600nH
19A
Shielded
25A
SRP7050TA Series
-
-
0.0043ohm
± 20%
7.3mm
6.6mm
4.8mm
2493886RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.963
200+
€ 0.756
400+
€ 0.698
800+
€ 0.628
Min: 100 / Mult: 1
600nH
19A
Shielded
25A
SRP7050TA Series
-
-
0.0043ohm
± 20%
7.3mm
6.6mm
4.8mm
2750449RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.746
250+
€ 0.690
500+
€ 0.642
1000+
€ 0.600
Min: 100 / Mult: 5
330nH
11.8A
Shielded
16A
HCM1A0503 Series
-
2020 [5050 Metric]
0.0043ohm
± 20%
5.15mm
5.1mm
2.8mm
2750449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.918
50+
€ 0.746
250+
€ 0.690
500+
€ 0.642
1000+
€ 0.600
Min: 5 / Mult: 5
330nH
11.8A
Shielded
16A
HCM1A0503 Series
5.15mm x 5.1mm x 2.8mm
2020 [5050 Metric]
0.0043ohm
± 20%
5.15mm
5.1mm
2.8mm
4543790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.820
10+
€ 1.550
50+
€ 1.280
100+
€ 1.070
200+
€ 0.988
More Pricing...
Min: 1 / Mult: 1
2.2µH
21.5A
Shielded
22A
PA2241.XXXNLT Series
-
-
0.0043ohm
± 20%
8.9mm
8.5mm
7.7mm
4543790RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.070
200+
€ 0.988
450+
€ 0.905
Min: 100 / Mult: 1
2.2µH
21.5A
-
22A
PA2241.XXXNLT Series
-
-
0.0043ohm
-
8.9mm
8.5mm
7.7mm
4698124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 1.160
50+
€ 0.979
250+
€ 0.862
500+
€ 0.813
1000+
€ 0.778
More Pricing...
Min: 5 / Mult: 5
680nH
15A
Shielded
11.5A
SRP5030HMT Series
-
-
0.0043ohm
± 20%
5.6mm
5.2mm
2.8mm
3501864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.560
10+
€ 2.300
50+
€ 1.900
100+
€ 1.840
Min: 1 / Mult: 1
2.2µH
17A
Shielded
26.5A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
-
0.0043ohm
± 20%
13.5mm
12.6mm
6.2mm
3501864RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.840
Min: 100 / Mult: 1
2.2µH
17A
Shielded
26.5A
MPL-AY Series
13.5mm x 12.6mm x 6.2mm
-
0.0043ohm
± 20%
13.5mm
12.6mm
6.2mm
3280807RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€ 0.426
Min: 500 / Mult: 1
470nH
17.5A
Shielded
27A
SRP7028C Series
-
-
0.0043ohm
± 20%
7.1mm
6.6mm
2.8mm
3280807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.688
50+
€ 0.517
100+
€ 0.444
250+
€ 0.435
500+
€ 0.426
Min: 1 / Mult: 1
470nH
17.5A
Shielded
27A
SRP7028C Series
7.1mm x 6.6mm x 2.8mm
-
0.0043ohm
± 20%
7.1mm
6.6mm
2.8mm
4375077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
3500+
€ 1.230
10500+
€ 1.160
Min: 3500 / Mult: 3500
330nH
10.3A
Shielded
8.9A
MPLCG Series
-
-
0.0043ohm
± 20%
5.5mm
5mm
3mm
4375077RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
3500+
€ 1.230
10500+
€ 1.160
Min: 3500 / Mult: 3500
330nH
10.3A
Shielded
8.9A
MPLCG Series
-
-
0.0043ohm
± 20%
5.5mm
5mm
3mm
2249886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 6.970
5+
€ 6.910
10+
€ 6.840
25+
€ 6.450
50+
€ 6.050
More Pricing...
Min: 1 / Mult: 1
12µH
19A
Shielded
25A
WE-HCI Series
22.5mm x 22mm x 12mm
-
0.0043ohm
± 20%
22.5mm
22mm
12mm
2859227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 0.852
10+
€ 0.704
50+
€ 0.624
100+
€ 0.543
200+
€ 0.539
More Pricing...
Min: 1 / Mult: 1
1.5µH
7A
Shielded
7.2A
SRU1048 Series
-
-
0.0043ohm
± 30%
10mm
10mm
4.8mm
2249886RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€ 6.840
25+
€ 6.450
50+
€ 6.050
120+
€ 5.160
Min: 10 / Mult: 1
12µH
19A
Shielded
25A
WE-HCI Series
-
-
0.0043ohm
± 20%
22.5mm
22mm
12mm
1864069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.050
10+
€ 1.210
50+
€ 0.867
200+
€ 0.677
400+
€ 0.571
More Pricing...
Min: 1 / Mult: 1
2.7µH
15A
Shielded
-
MCSC Series
-
-
0.0043ohm
± 20%
12.6mm
12.6mm
12.7mm
2343876

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
750+
€ 1.360
Min: 750 / Mult: 750
250nH
20A
Shielded
9A
XFL7015 Series
7.5mm x 7.5mm x 1.5mm
-
0.0043ohm
± 20%
7.5mm
7.5mm
1.5mm
1864069RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.867
200+
€ 0.677
400+
€ 0.571
800+
€ 0.532
4000+
€ 0.492
More Pricing...
Min: 100 / Mult: 1
2.7µH
15A
Shielded
-
MCSC Series
-
-
0.0043ohm
± 20%
12.6mm
12.6mm
12.7mm
2859227RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.543
200+
€ 0.539
600+
€ 0.488
Min: 100 / Mult: 1
1.5µH
7A
Shielded
7.2A
SRU1048 Series
-
-
0.0043ohm
± 30%
10mm
10mm
4.8mm
3755349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.320
10+
€ 1.910
50+
€ 1.740
100+
€ 1.570
200+
€ 1.470
More Pricing...
Min: 1 / Mult: 1
2.2µH
21.5A
Shielded
22A
ASPIAIG-Q8080 Series
8.9mm x 8.5mm x 7.7mm
-
0.0043ohm
± 20%
8.9mm
8.5mm
7.7mm
3755349RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.570
200+
€ 1.470
450+
€ 1.370
Min: 100 / Mult: 1
2.2µH
21.5A
Shielded
22A
ASPIAIG-Q8080 Series
8.9mm x 8.5mm x 7.7mm
-
0.0043ohm
± 20%
8.9mm
8.5mm
7.7mm
4125634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.130
50+
€ 0.862
100+
€ 0.807
250+
€ 0.782
500+
€ 0.754
More Pricing...
Min: 1 / Mult: 1
1µH
16.2A
Shielded
19.9A
SPM-VC-D Series
-
-
0.0043ohm
± 20%
7.5mm
7mm
5.4mm
4125634RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€ 1.130
50+
€ 0.862
100+
€ 0.807
250+
€ 0.782
500+
€ 0.754
More Pricing...
Min: 1 / Mult: 1
1µH
16.2A
Shielded
19.9A
SPM-VC-D Series
-
-
0.0043ohm
± 20%
7.5mm
7mm
5.4mm
2343875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.930
10+
€ 2.520
50+
€ 1.960
200+
€ 1.480
400+
€ 1.410
More Pricing...
Min: 1 / Mult: 1
250nH
20A
Shielded
9A
XFL7015 Series
7.5mm x 7.5mm x 1.5mm
-
0.0043ohm
± 20%
7.5mm
7.5mm
1.5mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account