ex VAT

SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3677470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.030
10+
€ 0.791
50+
€ 0.687
200+
€ 0.650
400+
€ 0.617
More Pricing...
Min: 1 / Mult: 1
1.5µH
15A
Shielded
13A
SRP7050AA Series
7.3mm x 6.6mm x 4.8mm
-
0.0073ohm
± 20%
7.3mm
6.6mm
4.8mm
2329246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.330
10+
€ 1.100
50+
€ 1.000
100+
€ 0.902
200+
€ 0.855
More Pricing...
Min: 1 / Mult: 1
2.7µH
17A
Shielded
32A
SRP1250 Series
-
-
0.0073ohm
± 20%
13.9mm
13.5mm
5.9mm
2434794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€ 0.977
50+
€ 0.700
250+
€ 0.611
500+
€ 0.575
1500+
€ 0.554
More Pricing...
Min: 5 / Mult: 5
220nH
11A
Shielded
24A
SRP4020TA Series
4.45mm x 4.06mm x 1.8mm
-
0.0073ohm
± 30%
4.45mm
4.06mm
1.8mm
2082650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 2.510
10+
€ 2.390
50+
€ 2.210
200+
€ 2.120
400+
€ 1.930
More Pricing...
Min: 1 / Mult: 1
2µH
11A
Shielded
13A
WE-HCI Series
10.5mm x 10.2mm x 4mm
-
0.0073ohm
± 20%
10.5mm
10.2mm
4mm
2329246RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.902
200+
€ 0.855
500+
€ 0.808
Min: 100 / Mult: 1
2.7µH
17A
Shielded
32A
SRP1250 Series
-
-
0.0073ohm
± 20%
13.9mm
13.5mm
5.9mm
2082650RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 2.210
200+
€ 2.120
400+
€ 1.930
800+
€ 1.740
Min: 100 / Mult: 1
2µH
11A
Shielded
13A
WE-HCI Series
-
-
0.0073ohm
± 20%
10.5mm
10.2mm
4mm
3755350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.970
10+
€ 1.620
50+
€ 1.590
100+
€ 1.560
Min: 1 / Mult: 1
3.3µH
18A
Shielded
20A
ASPIAIG-Q8080 Series
-
-
0.0073ohm
± 20%
8.9mm
8.5mm
7.7mm
3755350RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.560
Min: 100 / Mult: 1
3.3µH
18A
Shielded
20A
ASPIAIG-Q8080 Series
-
-
0.0073ohm
± 20%
8.9mm
8.5mm
7.7mm
3677470RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.687
200+
€ 0.650
400+
€ 0.617
800+
€ 0.587
Min: 100 / Mult: 1
1.5µH
15A
Shielded
13A
SRP7050AA Series
7.3mm x 6.6mm x 4.8mm
-
0.0073ohm
± 20%
7.3mm
6.6mm
4.8mm
3869837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.090
10+
€ 0.901
50+
€ 0.786
200+
€ 0.742
400+
€ 0.687
More Pricing...
Min: 1 / Mult: 1
1.5µH
17A
Shielded
27A
SRP8540A Series
-
-
0.0073ohm
± 20%
8.1mm
8.4mm
3.8mm
3869837RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€ 1.090
10+
€ 0.901
50+
€ 0.786
200+
€ 0.742
400+
€ 0.687
More Pricing...
Min: 1 / Mult: 1
1.5µH
17A
Shielded
27A
SRP8540A Series
-
-
0.0073ohm
± 20%
8.1mm
8.4mm
3.8mm
4543791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.800
10+
€ 1.400
50+
€ 1.170
100+
€ 1.080
200+
€ 0.993
More Pricing...
Min: 1 / Mult: 1
3.3µH
18A
Shielded
20A
PA2241.XXXNLT Series
-
-
0.0073ohm
± 20%
8.9mm
8.5mm
7.7mm
4543791RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.080
200+
€ 0.993
450+
€ 0.905
Min: 100 / Mult: 1
3.3µH
18A
-
20A
PA2241.XXXNLT Series
-
-
0.0073ohm
-
8.9mm
8.5mm
7.7mm
4704316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.340
10+
€ 1.100
50+
€ 0.934
100+
€ 0.877
200+
€ 0.826
More Pricing...
Min: 1 / Mult: 1
1.5µH
11.4A
Shielded
16.3A
3656 Series
-
3028 [7771 Metric]
0.0073ohm
± 20%
7.7mm
7.2mm
5.2mm
2434794RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.700
250+
€ 0.611
500+
€ 0.575
1500+
€ 0.554
3000+
€ 0.525
Min: 100 / Mult: 5
220nH
11A
Shielded
24A
SRP4020TA Series
-
-
0.0073ohm
± 30%
4.45mm
4.06mm
1.8mm
2362568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.760
10+
€ 1.700
50+
€ 1.670
100+
€ 1.600
200+
€ 1.290
More Pricing...
Min: 1 / Mult: 1
1.5µH
6.7A
Shielded
16.4A
CLF-D Series
12.5mm x 12.1mm x 5.5mm
-
0.0073ohm
± 30%
12.5mm
12.1mm
5.5mm
2364551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.830
10+
€ 1.500
50+
€ 1.270
100+
€ 1.190
500+
€ 1.050
More Pricing...
Min: 1 / Mult: 1
330nH
10.3A
Shielded
8.9A
MPLCG Series
5.5mm x 5mm x 3mm
-
0.0073ohm
± 20%
5.5mm
5mm
3mm
2364551RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.190
500+
€ 1.050
1000+
€ 0.975
Min: 100 / Mult: 1
330nH
10.3A
Shielded
8.9A
MPLCG Series
-
-
0.0073ohm
± 20%
5.5mm
5mm
3mm
2362568RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.600
200+
€ 1.290
500+
€ 0.972
Min: 100 / Mult: 1
1.5µH
6.7A
Shielded
16.4A
CLF-D Series
-
-
0.0073ohm
± 30%
12.5mm
12.1mm
5.5mm
4728820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.320
10+
€ 2.830
50+
€ 2.400
100+
€ 2.260
200+
€ 2.130
More Pricing...
Min: 1 / Mult: 1
4.7µH
24.7A
Shielded
26.5A
WE-XHMI Series
-
4540 [1110 Metric]
0.0073ohm
± 20%
11.3mm
10mm
6mm
2360982

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€ 0.706
Min: 500 / Mult: 500
1.5µH
6.7A
Shielded
16.4A
CLF Series
12.5mm x 12.1mm x 5.5mm
-
0.0073ohm
± 30%
12.5mm
12.1mm
5.5mm
3353433

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€ 1.010
Min: 500 / Mult: 500
3.3µH
11.2A
Shielded
11.7A
FDA1055 Series
10.8mm x 10.8mm x 5.5mm
-
0.0073ohm
± 20%
10.8mm
10.8mm
5.5mm
4209942

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€ 0.707
Min: 2000 / Mult: 2000
470nH
14A
Shielded
15A
ASPIAIG-F4030 Series
-
-
0.0073ohm
± 20%
4.1mm
4.1mm
2.8mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account