ex VAT

Through Hole Resistors:

33 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4042420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.840
50+
€ 0.944
100+
€ 0.755
250+
€ 0.717
500+
€ 0.659
Min: 1 / Mult: 1
1kohm
WH Series
500mW
Axial Leaded
Wirewound
± 20ppm/°C
Precision
2.54mm
5.08mm
-55°C
150°C
4042416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.470
50+
€ 0.747
Min: 1 / Mult: 1
100ohm
0
500mW
Axial Leaded
Wirewound
± 20ppm/°C
Precision
2.54mm
5.08mm
-55°C
150°C
4042485

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 1.390
Min: 1000 / Mult: 1000
25ohm
0
500mW
Axial Leaded
Wirewound
± 20ppm/°C
Precision
2.54mm
5.08mm
-55°C
150°C
4042417

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.496
Min: 1000 / Mult: 1000
10ohm
0
500mW
Axial Leaded
Wirewound
± 50ppm/°C
Precision
2.54mm
5.08mm
-55°C
150°C
4042427

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.576
Min: 1000 / Mult: 1000
330ohm
0
500mW
Axial Leaded
Wirewound
± 20ppm/°C
Precision
2.54mm
5.08mm
-55°C
150°C
4042425

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.635
Min: 1000 / Mult: 1000
2ohm
0
500mW
Axial Leaded
Wirewound
± 50ppm/°C
Precision
2.54mm
5.08mm
-55°C
150°C
4042478

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 1.090
Min: 1000 / Mult: 1000
100ohm
0
500mW
Axial Leaded
Wirewound
± 20ppm/°C
Precision
2.54mm
5.08mm
-55°C
150°C
4042484

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 1.090
Min: 1000 / Mult: 1000
250ohm
0
500mW
Axial Leaded
Wirewound
± 20ppm/°C
Precision
2.54mm
5.08mm
-55°C
150°C
4042422

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.608
Min: 1000 / Mult: 1000
200ohm
0
500mW
Axial Leaded
Wirewound
± 20ppm/°C
Precision
2.54mm
5.08mm
-55°C
150°C
4046208

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.496
Min: 1000 / Mult: 1000
0.5ohm
0
500mW
Axial Leaded
Wirewound
0
High Power
2.54mm
5.08mm
-55°C
150°C
4042481

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 1.390
Min: 1000 / Mult: 1000
15ohm
0
500mW
Axial Leaded
Wirewound
± 20ppm/°C
Precision
2.54mm
5.08mm
-55°C
150°C
4042418

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.512
Min: 1000 / Mult: 1000
150ohm
0
500mW
Axial Leaded
Wirewound
± 20ppm/°C
Precision
2.54mm
5.08mm
-55°C
150°C
4042433

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.738
Min: 1000 / Mult: 1000
750ohm
0
500mW
Axial Leaded
Wirewound
± 20ppm/°C
Precision
2.54mm
5.08mm
-55°C
150°C
4042483

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 1.390
Min: 1000 / Mult: 1000
200ohm
0
500mW
Axial Leaded
Wirewound
± 20ppm/°C
Precision
2.54mm
5.08mm
-55°C
150°C
4042428

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.576
Min: 1000 / Mult: 1000
470ohm
0
500mW
Axial Leaded
Wirewound
± 20ppm/°C
Precision
2.54mm
5.08mm
-55°C
150°C
4042489

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 1.090
Min: 1000 / Mult: 1000
51ohm
0
500mW
Axial Leaded
Wirewound
± 20ppm/°C
Precision
2.54mm
5.08mm
-55°C
150°C
4042431

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.738
Min: 1000 / Mult: 1000
560ohm
0
500mW
Axial Leaded
Wirewound
± 20ppm/°C
Precision
2.54mm
5.08mm
-55°C
150°C
4042429

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.496
Min: 1000 / Mult: 1000
4ohm
0
500mW
Axial Leaded
Wirewound
± 50ppm/°C
Precision
2.54mm
5.08mm
-55°C
150°C
4042430

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.512
Min: 1000 / Mult: 1000
51ohm
0
500mW
Axial Leaded
Wirewound
± 20ppm/°C
Precision
2.54mm
5.08mm
-55°C
150°C
4042482

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 1.090
Min: 1000 / Mult: 1000
1kohm
0
500mW
Axial Leaded
Wirewound
± 50ppm/°C
Precision
2.54mm
5.08mm
-55°C
150°C
4042488

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 1.390
Min: 1000 / Mult: 1000
4ohm
0
500mW
Axial Leaded
Wirewound
± 50ppm/°C
Precision
2.54mm
5.08mm
-55°C
150°C
4042490

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 1.090
Min: 1000 / Mult: 1000
5ohm
0
500mW
Axial Leaded
Wirewound
± 50ppm/°C
Precision
2.54mm
5.08mm
-55°C
150°C
4042434

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.635
Min: 1000 / Mult: 1000
75ohm
0
500mW
Axial Leaded
Wirewound
± 20ppm/°C
Precision
2.54mm
5.08mm
-55°C
150°C
4042486

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 1.390
Min: 1000 / Mult: 1000
2ohm
0
500mW
Axial Leaded
Wirewound
± 50ppm/°C
Precision
2.54mm
5.08mm
-55°C
150°C
4046206

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
€ 0.496
Min: 1000 / Mult: 1000
0.1ohm
0
500mW
Axial Leaded
Wirewound
0
High Power
2.54mm
5.08mm
-55°C
150°C
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account