DC / DC Non Isolated Board Mount Converters - Fixed Output:
245 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ € 8.820 20+ € 8.550 50+ € 8.300 | Min: 10 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.3V | 5.5V | 4 Output | 6.6W | 3.3V | LGA | - | 61Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2MHz | 4.3V | 5.5V | - | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ € 9.580 5+ € 9.110 10+ € 8.820 20+ € 8.550 50+ € 8.300 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.3V | 5.5V | 4 Output | 6.6W | 3.3V | LGA | - | 61Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2MHz | 4.3V | 5.5V | - | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
Each | 1+ € 23.520 | Min: 1 / Mult: 1 | ITE | - | - | - | 1 Output | - | 13.2V | - | - | - | - | 3.8A | Fixed | - | - | - | 15V | 38V | - | - | 74mm | 69mm | - | 31mm | - | |||||
Each | 1+ € 87.180 5+ € 74.470 10+ € 72.980 | Min: 1 / Mult: 1 | - | Enclosed | - | - | 1 Output | 144W | 12V | - | - | - | - | 12A | Fixed | - | Chassis | - | 17V | 32V | - | - | 127mm | 87mm | - | 50mm | - | |||||
Each | 1+ € 140.400 | Min: 1 / Mult: 1 | ITE | Module | - | - | 1 Output | 72W | 24V | - | - | - | - | 3A | Fixed, Adjustable | - | Panel | - | 10V | 15V | - | - | 50mm | 87mm | - | 89mm | DD Series | |||||
Each | 1+ € 45.700 5+ € 40.390 10+ € 36.180 20+ € 35.460 | Min: 1 / Mult: 1 | - | Enclosed | - | - | 1 Output | 36W | 12V | - | - | - | - | 3A | Fixed | - | Chassis | - | 17V | 32V | 400V | - | 67mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ € 165.710 | Min: 1 / Mult: 1 | - | Enclosed | - | - | 1 Output | 288W | 12V | - | - | - | - | 24A | Fixed | - | Chassis | - | 17V | 32V | - | - | 167mm | 87mm | - | 50mm | - | |||||
Each | 1+ € 55.910 5+ € 49.410 10+ € 44.260 20+ € 43.370 | Min: 1 / Mult: 1 | - | Enclosed | - | - | 1 Output | 72W | 12V | - | - | - | - | 6A | Fixed | - | Chassis | - | 17V | 32V | - | - | 89mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ € 4.890 5+ € 4.270 10+ € 4.140 20+ € 4.010 50+ € 3.870 | Min: 1 / Mult: 1 | ITE | - | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 9V | 36V | - | - | 13.5mm | 12.5mm | - | 4.5mm | ROF-78E Series | |||||
Each | 1+ € 9.960 10+ € 9.430 25+ € 9.230 50+ € 9.080 100+ € 8.930 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 6.5V | 36V | - | - | 15.2mm | 9.3mm | - | 7.3mm | TSR 1SM Series | |||||
Each | 1+ € 15.360 5+ € 14.790 10+ € 14.550 20+ € 14.260 50+ € 13.970 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 55W | 5V | - | - | - | - | 11A | Fixed, Adjustable | - | Through Hole | - | 10.5V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
3009722 RoHS | TEXAS INSTRUMENTS | Each | 1+ € 59.000 5+ € 51.630 10+ € 42.780 50+ € 38.350 | Min: 1 / Mult: 1 | Digital Power Systems | - | - | - | 1 Output | - | - | - | - | - | - | - | Adjustable | - | Through Hole | - | 4.75V | 14V | - | - | 25.27mm | 18.92mm | - | 9.65mm | - | |||
Each | 1+ € 10.030 5+ € 9.730 10+ € 9.430 50+ € 9.030 100+ € 8.420 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 3.3W | 3.3V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 4.75V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ € 8.990 10+ € 7.300 30+ € 7.170 100+ € 7.030 250+ € 6.900 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-24, Module | 4.5V | 36V | 1 Output | - | 3.3V | uSLIC-EP | - | 24Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2.2MHz | 4.5V | 36V | - | 125°C | 4mm | 4mm | - | 1.75mm | MAXM17633 Series | |||||
Each | 1+ € 15.360 5+ € 14.790 10+ € 14.550 20+ € 14.260 50+ € 13.970 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 90W | 12V | - | - | - | - | 7.5A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ € 10.650 5+ € 10.250 10+ € 10.090 20+ € 9.890 50+ € 9.690 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 36W | 24V | - | - | - | - | 1.5A | Fixed, Adjustable | - | Through Hole | - | 30V | 53V | - | - | 50.8mm | 11mm | - | 13mm | NID35 Series | |||||
Each | 1+ € 9.840 5+ € 9.550 10+ € 9.260 50+ € 8.870 100+ € 8.270 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ € 10.510 5+ € 9.480 10+ € 9.330 20+ € 9.160 50+ € 8.980 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 18V | - | - | 15.3mm | 9.6mm | - | 8.8mm | R-78AA-1.0 Series | |||||
Each | 1+ € 7.000 10+ € 5.710 30+ € 5.610 100+ € 5.510 250+ € 5.400 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 4.5V | 60V | 1 Output | - | 5V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 60V | - | 125°C | 3mm | 2.6mm | - | 1.5mm | MAXM15063 Series | |||||
Each | 1+ € 17.090 5+ € 16.460 10+ € 16.190 20+ € 15.870 50+ € 15.540 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 97.5W | 15V | - | - | - | - | 6.5A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ € 12.540 5+ € 12.070 10+ € 11.880 20+ € 11.640 50+ € 11.400 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 58.8W | 12V | - | - | - | - | 4.9A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 11mm | - | 26mm | NID65 Series | |||||
Each | 1+ € 12.540 5+ € 12.070 10+ € 11.880 20+ € 11.640 50+ € 11.400 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 64.8W | 24V | - | - | - | - | 2.7A | Fixed, Adjustable | - | Through Hole | - | 30V | 53V | - | - | 50.8mm | 11mm | - | 26mm | NID65 Series | |||||
Each | 1+ € 6.450 10+ € 5.250 30+ € 5.160 100+ € 5.060 | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 4.5V | 24V | 1 Output | - | 5V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 550kHz | 4.5V | 24V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM17905 Series | |||||
Each | 1+ € 9.910 10+ € 8.970 30+ € 8.550 100+ € 7.420 250+ € 7.080 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-24, Module | 4.5V | 36V | 1 Output | - | 5V | uSLIC-EP | - | 24Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2.2MHz | 4.5V | 36V | - | 125°C | 4mm | 4mm | - | 1.75mm | MAXM17634 Series | |||||
Each | 1+ € 10.560 5+ € 9.600 10+ € 9.310 20+ € 9.010 50+ € 8.700 | Min: 1 / Mult: 1 | - | Module | - | - | 1 Output | 15W | 5V | - | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | - | 5.5V | 36V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-3.0 Series |