Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
7 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 111.680 5+ € 110.010 10+ € 108.330 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 200V | 2.5mA | 2.5mA | Through Hole | 0V | 200V | 700mV | 12V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ € 118.200 5+ € 116.430 10+ € 114.660 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 1.5W | 1.5W | 600V | 2.5mA | 2.5mA | Through Hole | 0V | 600V | 700mV | 12V | 3.5kV | G Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ € 118.360 5+ € 116.580 10+ € 114.800 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 1W | 1W | 400V | 2.5mA | 2.5mA | Through Hole | 0V | 400V | 700mV | 5V | - | A Series | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ € 111.680 5+ € 110.010 10+ € 108.330 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 200V | 2.5mA | 2.5mA | Through Hole | 0V | 200V | 700mV | 24V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
Each | 1+ € 216.230 5+ € 212.990 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 4kV | 2.5mA | 2.5mA | Through Hole | 0V | 4kV | 0V | 15V | 3.5kV | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ € 111.680 5+ € 110.010 10+ € 108.330 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Adjustable | 500mW | 500mW | 200V | 2.5mA | 2.5mA | Through Hole | 0V | 200V | 700mV | 5V | - | Q Series | DIP | Through Hole | 12.7mm | 12.7mm | 12.7mm | |||||
2565478 | Each | 1+ € 276.170 5+ € 272.030 | Min: 1 / Mult: 1 | Proportional | 1 Output | Positive Output | Fixed, Adjustable | 10W | 10W | 4kV | 2.5mA | 2.5mA | Through Hole | 0V | 4kV | 700mV | 12V | - | FS Series | DIP | Through Hole | 28.5mm | 12.7mm | 57.15mm |