JTR10 Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 27.340 5+ € 26.520 10+ € 25.700 50+ € 24.610 100+ € 22.970 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 13.7mm | 10.5mm | 23.8mm | 18V | 75V | JTR10 Series | |||||
Each | 1+ € 39.540 5+ € 34.600 10+ € 28.670 50+ € 25.700 100+ € 25.190 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 13.7mm | 10.5mm | 23.8mm | 9V | 36V | JTR10 Series | |||||
Each | 1+ € 39.540 5+ € 34.600 10+ € 28.670 50+ € 25.700 100+ € 25.190 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 13.7mm | 10.5mm | 23.8mm | 18V | 75V | JTR10 Series | |||||
Each | 1+ € 28.360 5+ € 27.510 10+ € 26.960 50+ € 26.410 100+ € 25.860 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 10.5mm | 23.8mm | 9V | 36V | JTR10 Series | |||||
Each | 1+ € 41.020 5+ € 35.890 10+ € 29.740 50+ € 26.660 100+ € 26.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 10.5mm | 23.8mm | 9V | 36V | JTR10 Series | |||||
Each | 1+ € 27.340 5+ € 26.520 10+ € 25.700 50+ € 24.610 100+ € 22.970 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 13.7mm | 10.5mm | 23.8mm | 9V | 36V | JTR10 Series | |||||
Each | 1+ € 27.340 5+ € 26.520 10+ € 25.700 50+ € 24.610 100+ € 24.120 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 3.3V | 2.7A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 13.7mm | 10.5mm | 23.8mm | 9V | 36V | JTR10 Series |