We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
396 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 34.470 10+ € 31.670 25+ € 30.990 50+ € 30.490 100+ € 29.990 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.6kV | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ € 77.650 5+ € 75.500 10+ € 73.350 50+ € 62.880 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 15VDC | 500mA | -15VDC | 500mA | - | 3kV | 72V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 15UIR Series | |||||
Each | 1+ € 40.860 5+ € 39.730 10+ € 38.600 50+ € 33.070 100+ € 32.560 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.3A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ € 48.410 5+ € 47.050 10+ € 45.690 50+ € 39.160 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | 1.6kV | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WI Series | |||||
Each | 1+ € 40.860 5+ € 39.730 10+ € 38.600 50+ € 33.070 100+ € 32.560 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ € 78.970 5+ € 75.450 10+ € 71.920 50+ € 61.640 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | |||||
Each | 1+ € 78.970 5+ € 75.450 10+ € 71.920 50+ € 61.640 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | |||||
Each | 1+ € 44.040 5+ € 42.830 10+ € 41.620 50+ € 35.670 100+ € 35.120 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15VDC | 500mA | -15VDC | 500mA | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ € 78.970 5+ € 75.450 10+ € 71.920 50+ € 61.640 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | |||||
Each | 1+ € 35.450 5+ € 34.380 10+ € 33.320 50+ € 31.900 100+ € 29.780 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ € 86.850 5+ € 82.350 10+ € 77.850 50+ € 66.840 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WI Series | |||||
Each | 1+ € 35.750 5+ € 35.040 10+ € 34.320 50+ € 33.610 100+ € 32.890 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series | |||||
Each | 1+ € 41.390 5+ € 40.240 10+ € 39.090 50+ € 33.500 100+ € 32.980 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15VDC | 500mA | -15VDC | 500mA | - | 1.6kV | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ € 38.730 5+ € 37.960 10+ € 37.190 50+ € 34.860 100+ € 31.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.6kV | 12V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15 Series | |||||
Each | 1+ € 27.790 5+ € 27.230 10+ € 26.680 50+ € 26.120 100+ € 25.570 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | |||||
Each | 1+ € 37.020 5+ € 36.260 10+ € 35.500 50+ € 33.290 100+ € 30.510 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 10WIR Series | |||||
Each | 1+ € 78.970 5+ € 75.450 10+ € 71.920 50+ € 61.640 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WI Series | |||||
Each | 1+ € 71.850 5+ € 68.610 10+ € 65.370 50+ € 56.030 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | - | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 30 Series | |||||
Each | 1+ € 71.850 5+ € 68.610 10+ € 65.370 50+ € 56.030 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 30 Series | |||||
Each | 1+ € 71.850 5+ € 68.510 10+ € 65.170 50+ € 56.050 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.6kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 30 Series | |||||
Each | 1+ € 48.410 5+ € 47.050 10+ € 45.690 50+ € 39.160 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WI Series | |||||
Each | 1+ € 31.150 5+ € 30.220 10+ € 29.280 50+ € 28.040 100+ € 26.710 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15VDC | 1A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM15 Series | |||||
Each | 1+ € 45.560 5+ € 43.560 10+ € 41.560 50+ € 35.620 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | 1.5kV | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 20 Series | |||||
Each | 1+ € 31.150 5+ € 30.220 10+ € 29.280 50+ € 28.040 100+ € 26.170 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM15 Series | |||||
Each | 1+ € 61.760 5+ € 61.280 10+ € 60.800 50+ € 52.110 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 15VDC | 2A | - | - | - | 3kV | 24V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series |