ex VAT

Isolated Through Hole DC / DC Converters:

9 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2319828

RoHS

Each
1+
€ 98.580
Min: 1 / Mult: 1
Railway
DIP
3:1
30W
3 Output
5V
4A
-15V
330mA
15V
330mA
Regulated
1.5kV
110V
Adjustable
Through Hole
25.4mm
10.16mm
50.8mm
55V
176V
RDC Series
2422831

RoHS

Each
1+
€ 113.820
Min: 1 / Mult: 1
Railway
DIP
3:1
40W
1 Output
12V
3.35A
-
-
-
-
Regulated
1.5kV
110V
Adjustable
Through Hole
40.6mm
10.16mm
50.8mm
55V
176V
RDC Series
2319819

RoHS

Each
1+
€ 117.610
Min: 1 / Mult: 1
Railway
DIP
3:1
30W
1 Output
12V
2.5A
-
-
-
-
Regulated
1.5kV
110V
Adjustable
Through Hole
25.4mm
10.16mm
50.8mm
55V
176V
RDC Series
2319827

RoHS

Each
1+
€ 136.580
Min: 1 / Mult: 1
Railway
DIP
3:1
30W
3 Output
5V
4A
-12V
420mA
12V
420mA
Regulated
1.5kV
110V
Adjustable
Through Hole
25.4mm
10.16mm
50.8mm
55V
176V
RDC Series
2422830

RoHS

Each
1+
€ 123.940
Min: 1 / Mult: 1
Railway
DIP
3:1
40W
1 Output
5V
8A
-
-
-
-
Regulated
1.5kV
110V
Adjustable
Through Hole
40.6mm
10.16mm
50.8mm
55V
176V
RDC Series
2422823

RoHS

Each
1+
€ 91.060
Min: 1 / Mult: 1
Railway
DIP
3:1
20W
1 Output
15V
1.33A
-
-
-
-
Regulated
1.5kV
110V
Adjustable
Through Hole
25.4mm
10.16mm
50.8mm
55V
176V
RDC Series
2422824

RoHS

Each
1+
€ 91.060
Min: 1 / Mult: 1
Railway
DIP
3:1
20W
1 Output
3.3V
6A
-
-
-
-
Regulated
1.5kV
110V
Adjustable
Through Hole
25.4mm
10.16mm
50.8mm
55V
176V
RDC Series
2422875

RoHS

Each
1+
€ 130.900
Min: 1 / Mult: 1
Railway
DIP
3:1
40W
2 Output
15V
1.35A
-
-
-15V
1.35A
Regulated
1.5kV
110V
Adjustable
Through Hole
40.6mm
10.16mm
50.8mm
55V
176V
RDC Series
2422833

RoHS

Each
1+
€ 113.820
Min: 1 / Mult: 1
Railway
DIP
3:1
40W
1 Output
3.3V
10A
-
-
-
-
Regulated
1.5kV
110V
Adjustable
Through Hole
40.6mm
10.16mm
50.8mm
55V
176V
RDC Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account