E33 Series Rotary Encoders:
12 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 28.320 10+ € 23.050 25+ € 20.650 50+ € 19.180 100+ € 17.700 | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ € 28.320 10+ € 23.050 25+ € 20.650 50+ € 19.180 100+ € 17.700 | Min: 1 / Mult: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ € 28.320 10+ € 23.050 25+ € 20.650 50+ € 19.180 100+ € 17.700 | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ € 29.520 10+ € 24.030 25+ € 21.520 | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ € 34.480 5+ € 30.470 10+ € 27.300 25+ € 25.350 50+ € 23.400 | Min: 1 / Mult: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ € 32.850 5+ € 29.030 10+ € 26.010 25+ € 24.150 50+ € 22.290 | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ € 28.320 10+ € 23.050 25+ € 20.650 50+ € 19.180 100+ € 17.700 | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ € 22.750 10+ € 18.510 25+ € 16.590 50+ € 15.410 100+ € 14.220 | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ € 26.510 10+ € 21.580 25+ € 19.330 50+ € 18.750 | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 32 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ € 28.320 10+ € 23.050 25+ € 20.650 50+ € 19.180 100+ € 17.700 | Min: 1 / Mult: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ € 28.320 10+ € 23.050 25+ € 20.650 50+ € 19.180 100+ € 17.700 | Min: 1 / Mult: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ € 22.750 10+ € 18.510 25+ € 16.590 50+ € 15.410 100+ € 14.220 | Min: 1 / Mult: 1 | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | -40°C | 85°C | IP68 | PC Pin |