Product Information
Product Overview
The IPSL-G0500-5 is a Pressure Sensor suitable for use in a wide range of applications. The probe uses a piezo-resistive sensor, giving excellent media compatibility within an oil filled 316L stainless steel housing The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics, especially in high vibration/shock applications. Each device is temperature compensated, calibrated and supplied with a traceable serial number and calibration certificate. There is a choice of internal O ring seals to ensure that the device is compatible with a wide range of media.
- Piezo-resistive sensor
- Accuracy <lt/>±0.25% FS BFSL
- 4 to 20mA Output
Applications
Sensing & Instrumentation, Industrial, HVAC, Agriculture, Test & Measurement, Automotive
Technical Specifications
Gauge
0mbar
1/4"
28mA
0
-
303 Stainless Steel
80°C
No SVHC (25-Jun-2020)
BSP Male
500mbar
DIN Connector
9VDC
-
Analogue
-20°C
IPSL Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate