0
0 Items€ 0.00
ex VAT
ex VAT

SPST-NO, SPST-NC MOSFET Solid State Relays:

10 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3397887

RoHS

Each
1+
€ 3.340
5+
€ 3.260
10+
€ 3.190
20+
€ 3.110
50+
€ 3.030
Min: 1 / Mult: 1
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
200V
200mA
SMD-8
Surface Mount
50mA
Gull Wing
15ohm
3.75kV
3pF
-
LH1512
3588722

RoHS

Date/Lot Code

Each
1+
€ 8.030
5+
€ 7.920
10+
€ 7.820
20+
€ 7.710
50+
€ 7.600
Min: 1 / Mult: 1
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
400V
120mA
DIP-8
Through Hole
50mA
PC Pin
16ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW654
3588719

RoHS

Date/Lot Code

Each
1+
€ 5.900
5+
€ 5.890
10+
€ 5.880
20+
€ 5.870
50+
€ 5.860
Min: 1 / Mult: 1
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
400V
100mA
DIP-8
Surface Mount
50mA
Gull Wing
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW614
3588716

RoHS

Date/Lot Code

Each
1+
€ 6.410
5+
€ 6.070
10+
€ 5.720
20+
€ 5.500
50+
€ 5.270
Min: 1 / Mult: 1
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
350V
120mA
DIP-8
Through Hole
50mA
PC Pin
25ohm
5kV
0.8pF
1µA
PhotoMOS AQW61
3588717

RoHS

Date/Lot Code

Each
1+
€ 8.970
5+
€ 8.480
10+
€ 7.990
20+
€ 7.680
50+
€ 7.370
Min: 1 / Mult: 1
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
350V
100mA
SOP-8
Surface Mount
50mA
Gull Wing
25ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW61
3588718

RoHS

Date/Lot Code

Each
1+
€ 7.090
5+
€ 7.000
10+
€ 6.910
20+
€ 6.810
50+
€ 6.720
Min: 1 / Mult: 1
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
400V
100mA
DIP-8
Through Hole
50mA
PC Pin
50ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW614
3588723

RoHS

Date/Lot Code

Each
1+
€ 10.810
5+
€ 10.220
10+
€ 9.630
20+
€ 9.260
50+
€ 8.880
Min: 1 / Mult: 1
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
400V
120mA
DIP-8
Surface Mount
50mA
Gull Wing
16ohm
1.5kV
0.8pF
1µA
PhotoMOS AQW654
1653769

RoHS

Each
1+
€ 7.400
5+
€ 6.480
10+
€ 5.370
20+
€ 4.810
50+
€ 4.440
Min: 1 / Mult: 1
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
400V
100mA
DIP-8
Through Hole
1.3mA
PC Pin
35ohm
5kV
0.8pF
1µA
PhotoMOS AQW
3588721

RoHS

Date/Lot Code

Each
1+
€ 8.970
5+
€ 7.440
10+
€ 6.670
20+
€ 6.150
50+
€ 5.740
Min: 1 / Mult: 1
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
400V
100mA
DIP-8
Surface Mount
50mA
Gull Wing
50ohm
5kV
0.8pF
1µA
PhotoMOS AQW614
3588720

RoHS

Date/Lot Code

Each
1+
€ 4.960
Min: 1 / Mult: 1
SPST-NO, SPST-NC
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
400V
100mA
DIP-8
Through Hole
50mA
PC Pin
50ohm
5kV
0.8pF
1µA
PhotoMOS AQW614
1-10 of 10 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account