Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 342.870 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 342.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-93531K
Order Code3565105
Technical Datasheet
Temperature Measuring Range-200°C to +1370°C
External Height143mm
External Width80mm
External Depth38mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Easy to use, splashproof thermometer which fits comfortably in the hand with a wrist strap for security and optional protective rubber holster. Microprocessor controlled for 0.1 resolution, high accuracy and wide temperature range. Displays temperature in °C/°F and gives HI/LO temperature memory and HOLD button.
- High accuracy ±0.2%
 - One point calibration
 - Waterproof casing
 - High/Low function
 - °C to °F shifting
 - HOLD function
 - BEPS and low battery warning
 - Battery life indicator at start-up
 - Auto-off capability
 - Supplied with 3x AA batteries
 
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature Measuring Range
-200°C to +1370°C
External Width
80mm
Product Range
-
External Height
143mm
External Depth
38mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32