Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 512.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 512.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLASHFORGE
Manufacturer Part NoINVENTOR II
Order Code3220683
Technical Datasheet
Filament Diameter1.75mm
Layer Thickness / Resolution0.4mm
Supported Printing MaterialsPLA
Build Volume150mm x 140mm x 140mm
Nozzle Diameter0.4mm
3D Print Speed Max200mm/s
Input Voltage VAC240V
Power Rating65W
ConnectivityUSB, WiFi
File Input FormatsBMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF
Printer SoftwareFlashPrint
Supported OSMac OS, Linux, Windows XP, Vista, 7, 8, 10
Product Range-
SVHCTo Be Advised
Product Overview
- Inventor 2 is an single extruder 3D printer suitable for classroom environment
- Maximum build volume 150mm x 140mm x 140mm with top level of FFF technology
- Ultra-high quality 50-400 micron layer resolution
- Uses biodegradable PLA filament for safe indoor use
- Latest generation of Wi-Fi for more stable connections
- Intelligent door automatically senses opening/closing and pauses print jobs
- Smart support lays out structural support in areas of overhang
- Print bigger ideas by splitting large designs into multiple printable parts
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
PLA
Nozzle Diameter
0.4mm
Input Voltage VAC
240V
Connectivity
USB, WiFi
Printer Software
FlashPrint
Product Range
-
Layer Thickness / Resolution
0.4mm
Build Volume
150mm x 140mm x 140mm
3D Print Speed Max
200mm/s
Power Rating
65W
File Input Formats
BMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF
Supported OS
Mac OS, Linux, Windows XP, Vista, 7, 8, 10
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84433100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.7