ex VAT

3D Printers:

3 Products Found

Our lineup of 3D printers supports a wide range of printing materials with various print speeds and nozzle diameters

Different 3D printer types and how they work

  • Resin 3D printers: SLA, DLP and LCD via Vat Polymerisation. These use a liquid resin that is cured by light to create solid objects.
  • FDM 3D printers: Fused Deposition Modeling or Material Extrusion. These use a filament of thermoplastic material that is melted and extruded through a nozzle to form layers.
  • SLS 3D printers: Selective Laser Sintering or Powder Bed Fusion. These use a laser to fuse powdered material into solid shapes.
  • SLM 3D printers: Selective Laser Melting. These use a laser to melt metal powder into solid metal parts.
  • EBM 3D printers: Electronic Beam Melting. These use an electron beam to melt metal powder into solid metal parts.
Show More
View
Buyer
Engineer
Manufacturer
Filament Diameter
Layer Thickness / Resolution
Build Volume
Nozzle Diameter
Input Voltage VAC
Power Rating
Connectivity
File Input Formats
Printer Software
Supported OS
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3864652

RoHS

Each
1+
€ 3,472.000
Min: 1 / Mult: 1
2.85mm
0.8mm
223mm x 220mm x 205mm
0.25mm, 0.4mm, 0.6mm, 0.8mm
240V
221W
Ethernet, USB, WiFi
3MF, BMP, GIF, JPG, OBJ, PNG, STL, X3D
UltiMaker Cura, UltiMaker Digital Factory
Linux, Mac OS, Windows
3605342

RoHS

Each
1+
€ 2,275.000
Min: 1 / Mult: 1
2.85mm
0.02mm
223mm x 220mm x 205mm
0.25mm, 0.4mm, 0.6mm, 0.8mm
240V
221W
Ethernet, USB, WiFi
BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
Cura
Mac OS, Linux, Windows
3977807
Each
1+
€ 3,035.000
Min: 1 / Mult: 1
2.85mm
0.02mm
223mm x 220mm x 205mm
0.25mm, 0.4mm, 0.6mm, 0.8mm
240V
221W
Ethernet, USB, WiFi
STL, OBJ, X3D, 3MF, BMP, GIF, JPG, PNG
UltiMaker Cura, UltiMaker Digital Factory
Linux, Mac OS, Windows
1-3 of 3 items
of 1 page(s)

Popular Suppliers

WELLER
METCAL
3M
ELECTROLUBE
TECHSPRAY
IDEAL-TEK
KNIPEX
CK TOOLS
Trade Account