Print Page
Product Information
ManufacturerTESA
Manufacturer Part No04313-00000-00
Order Code1775775
Product Range4313
Technical Datasheet
Tape TypeSealing
Tape Backing MaterialPaper
Adhesive TypeSynthetic Rubber Adhesive
Tape ColourHavana, White
Tape Length - Metric50m
Tape Length - Imperial164ft
Total Tape Thickness4.2 mil (0.107 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range4313
Product Overview
- tesa® 4313 PV0 high performance paper carton sealing tape
- Has a paper backing with a silicon free release coat and solvent free adhesive system
- Can be used for a wide variety of different cardboard qualities
- Seals can resist against short-term shocks as elongation of paper is very high
- Seals are durable because product combines high holding power with good tensile strength
- Easy to unwind and suitable for use with hand dispensers or packaging machines
- Natural raw material paper blends in with the cartons improving the appearance of the packaging
- Environmental friendly carton sealing tape
- Manual and automatic sealing of light and medium weight cartons
- Very good hand tearability, printability
Technical Specifications
Tape Type
Sealing
Adhesive Type
Synthetic Rubber Adhesive
Tape Length - Metric
50m
Total Tape Thickness
4.2 mil (0.107 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
Tape Backing Material
Paper
Tape Colour
Havana, White
Tape Length - Imperial
164ft
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
4313
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:48114120
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.278