Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2607019929
Order Code3391765
Product RangeBosch - Drill Bit Sets
Also Known AsGTIN UPC EAN: 3165140517102
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 14.510 |
Price for:1 Set
Minimum: 1
Multiple: 1
€ 14.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOSCH
Manufacturer Part No2607019929
Order Code3391765
Product RangeBosch - Drill Bit Sets
Also Known AsGTIN UPC EAN: 3165140517102
Kit Contents5.5mm, 6mm, 7mm, 8mm, 10mm
Product RangeBosch - Drill Bit Sets
Product Overview
SDS-Plus 5 drill bits allow for effortless drilling and have a grooved carbide plate with notches, meaning easier penetration. The Activeteq centring tip keeps the drill in place for a precise hole diameter and provides drill guidance, meaning a smooth start without jarring or wandering. The AWB brazing and hardening technology reduce vibrations when drilling. The bit is intended for use on a wide variety of materials, including masonry and concrete.
- Effortless drilling and long lifespan
- Works with rotary hammers and SDS plus holders
- Activeteq centring tip for precise holes and drill guidance
- Carbide plate with notches for easier drilling of tough materials
- AWB brazing reduces strain on the user
Contents
5.5mm, 6mm, 7mm, 8mm, 10mm
Technical Specifications
Kit Contents
5.5mm, 6mm, 7mm, 8mm, 10mm
Product Range
Bosch - Drill Bit Sets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.387