Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.770 |
5+ | € 7.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCANYON
Manufacturer Part NoCNS-USBC7RW
Order Code3761008
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric1.2m
Cable Length - Imperial3.9ft
USB StandardUSB 2.0
Jacket ColourRainbow
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Attractive and ultra durable metallic rainbow coloured cable for modern mobile devices equipped with a USB-C connector. USB 2.0 compatibility and 2A rating for universal host support and fast charging.
- USB 2.0 Compatibility
- 2A Rated cable for fast charging
- Metallic connectors with metal cable sleeving
- Cable Length 1.2m
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
3.9ft
Jacket Colour
Rainbow
Product Range
-
Cable Length - Metric
1.2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05