Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoLDM35HHSXH2XXXX
Order Code4285032
Product RangeLDM35H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 292.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 292.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoLDM35HHSXH2XXXX
Order Code4285032
Product RangeLDM35H Series
Technical Datasheet
No. of Digits / Alpha3.5
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min90V
Supply Voltage Max260V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeLDM35H Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
3.5
Panel Cutout Height
45mm
Supply Voltage Min
90V
Operating Temperature Min
0°C
Product Range
LDM35H Series
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
260V
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:90283090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate