Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCCI
Manufacturer Part No00C845401A
Order Code1373299
Technical Datasheet
Thermal Resistance9.6°C/W
Packages Cooled-
External Width - Metric25mm
External Height - Metric9.4mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.98"
External Height - Imperial0.37"
External Length - Imperial0.98"
External Diameter - Imperial-
Product Range-
Product Overview
The 00C845401A is a 9.4 x 25 x 25mm double sided adhesive BGA Heat Sink made of made of aluminium 6063 with black anodized finish. This heat sink is suitable for use with FPGA's.
Applications
Industrial
Technical Specifications
Thermal Resistance
9.6°C/W
External Width - Metric
25mm
External Length - Metric
25mm
Heat Sink Material
Aluminium
External Height - Imperial
0.37"
External Diameter - Imperial
-
Packages Cooled
-
External Height - Metric
9.4mm
External Diameter - Metric
-
External Width - Imperial
0.98"
External Length - Imperial
0.98"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007