Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoLRF322015MKCX
Order Code4631507
Product RangeFL-V Series
Technical Datasheet
140 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 9.480 |
| 5+ | € 7.680 |
| 10+ | € 7.400 |
| 25+ | € 7.110 |
| 50+ | € 6.610 |
| 140+ | € 6.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoLRF322015MKCX
Order Code4631507
Product RangeFL-V Series
Technical Datasheet
Outer Diameter35.2mm
Product Length17.3mm
Inner Diameter17.5mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeFL-V Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Outer Diameter
35.2mm
Inner Diameter
17.5mm
Frequency Max
-
Product Range
FL-V Series
Product Length
17.3mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability