Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.310 |
10+ | € 33.580 |
25+ | € 32.910 |
Product Information
Product Overview
6744IPA99E is Econowipes non-woven wipes. Econowipes consist of 45/55 polyester/cellulose nonwoven fabric. These wipes have excellent absorbency, and contamination entrapment, as well as high strength. Econowipes are ideal as an economical utility wipe for any clean area. It is compatible with most common solvents such as isopropyl alcohol, methanol and ketones such as acetone or methyl ethyl ketone. This wipe is generally compatible with dilute or weak acids. Econowipes can be used to, clean water processing areas, clean-up acids and other chemical spills, wipe down of machinery, and instrumentation, clean laminar flow benches, clean quartzware, and general purpose wiping in cleanrooms.
- 10cm x 10cm Polyester/cellulose nonwoven wipe, saturated with 99.8% IPA, 200 wipes/bag
- Excellent solvent and dilute acid resistance, economical
- Excellent durability, excellent particle entrapment
- High absorbency capacity and rate, low ion contamination
- Low linting compared to cotton
- ISO Class 5 – 8, Class 100 – 10,000, EU Grade B – D cleanroom environment
- Shelf life: Dry 5 years from date of manufacture, pre-wetted 3 years from date of manufacture
- <lt/>0.3 Seconds absorbency rate, 360ml/m2 absorbency capacity
Technical Specifications
Cellulose / Nonwoven Polyester
100mm
No SVHC (27-Jun-2024)
100mm
COVENTRY Econowipes Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Product Compliance Certificate