Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF10-26SA
Order Code3922423
Product RangeM801 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | € 146.870 |
Price for:Each
Minimum: 25
Multiple: 25
€ 3,671.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF10-26SA
Order Code3922423
Product RangeM801 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series
Product RangeM801 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts26Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Insert Arrangement10-26
Connector Body MaterialAluminum Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact Material-
Contact Plating-
Insert RotationA
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
10-26
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
-
Service Class
Environmentally Sealed
Product Range
M801 Series
No. of Contacts
26Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Material
-
Insert Rotation
A
Technical Docs (1)
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability