Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | € 10.300 |
Price for:Each
Minimum: 50
Multiple: 50
€ 515.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8109
Order Code2931093
Modular Connector Type-
Connector TypeRJ45
GenderJack
Port Configuration-
No. of Positions / Loaded Contacts (per Port)-
No. of Contacts8Contacts
No. of Positions8Ways
LAN Category-
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationStraight
Shielding-
Contact Termination TypeCrimp
Magnetics-
LEDs-
Light Pipes-
Product Range-
SVHCTo Be Advised
Product Overview
The CLB-JL-8109 from Clever Little Box is an 8-Way terminal block to RJ45 socket adaptor
- Ideal for splitting pairs on UTP cable
Technical Specifications
Modular Connector Type
-
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
-
No. of Positions
8Ways
IP Rating
-
No. of Ports
1Ports
Shielding
-
Magnetics
-
Light Pipes
-
SVHC
To Be Advised
Connector Type
RJ45
Port Configuration
-
No. of Contacts
8Contacts
LAN Category
-
Connector Mounting
Cable Mount
Connector Orientation
Straight
Contact Termination Type
Crimp
LEDs
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025