Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-684KLD
Order Code2288454
Product RangeMSS1260T Series
Also Known AsMSS1260T-684KLB
Technical Datasheet
146 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.580 |
| 10+ | € 2.450 |
| 50+ | € 2.140 |
| 100+ | € 1.800 |
| 200+ | € 1.670 |
| 500+ | € 1.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-684KLD
Order Code2288454
Product RangeMSS1260T Series
Also Known AsMSS1260T-684KLB
Technical Datasheet
Inductance680µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)782mA
Product RangeMSS1260T Series
Power Inductor Case12.3mm x 12.3mm x 6mm
DC Resistance Max0.91ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
MSS1260T Series
DC Resistance Max
0.91ohm
Product Length
12.3mm
Product Height
6mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
782mA
Power Inductor Case
12.3mm x 12.3mm x 6mm
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
Product traceability