Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-822MLD
Order Code2288460
Product RangeMSS1260T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 5.600 |
| 10+ | € 3.450 |
| 50+ | € 2.490 |
| 100+ | € 2.160 |
| 200+ | € 1.890 |
| 500+ | € 1.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 5.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-822MLD
Order Code2288460
Product RangeMSS1260T Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)6.44A
Product RangeMSS1260T Series
Power Inductor Case12.3mm x 12.3mm x 6mm
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
MSS1260T Series
DC Resistance Max
0.02ohm
Product Length
12.3mm
Product Height
6mm
RMS Current (Irms)
4.8A
Saturation Current (Isat)
6.44A
Power Inductor Case
12.3mm x 12.3mm x 6mm
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MSS1260T-822MLD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
Product traceability