Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341-153MLB
Order Code2288670
Product RangeMSS7341 Series
Technical Datasheet
103 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.510 |
50+ | € 2.300 |
100+ | € 1.710 |
250+ | € 1.640 |
500+ | € 1.560 |
1200+ | € 1.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341-153MLB
Order Code2288670
Product RangeMSS7341 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)1.36A
Power Inductor Case7.3mm x 7.3mm x 4.1mm
Product RangeMSS7341 Series
Inductor Case / Package-
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.1mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 4.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3A
Saturation Current (Isat)
1.36A
Product Range
MSS7341 Series
DC Resistance Max
0.055ohm
Product Length
7.3mm
Product Height
4.1mm
Technical Docs (1)
Alternatives for MSS7341-153MLB
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
Product traceability