Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4030-202MEC
Order Code2836804
Product RangeXFL4030 Series
Also Known AsXFL4030-202MEB
Technical Datasheet
205 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.400 |
10+ | € 1.780 |
50+ | € 1.640 |
100+ | € 1.310 |
200+ | € 1.220 |
500+ | € 1.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4030-202MEC
Order Code2836804
Product RangeXFL4030 Series
Also Known AsXFL4030-202MEB
Technical Datasheet
Inductance2µH
RMS Current (Irms)11.8A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Power Inductor Case4mm x 4mm x 3.1mm
Product RangeXFL4030 Series
Inductor Case / Package-
DC Resistance Max0.0115ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3.1mm
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 3.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
11.8A
Saturation Current (Isat)
3A
Product Range
XFL4030 Series
DC Resistance Max
0.0115ohm
Product Length
4mm
Product Height
3.1mm
Technical Docs (1)
Alternatives for XFL4030-202MEC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
Product traceability