Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXPL2010-223MLC
Order Code2289235
Product RangeXPL2010 Series
Also Known AsXPL2010-223MLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXPL2010-223MLC
Order Code2289235
Product RangeXPL2010 Series
Also Known AsXPL2010-223MLB
Technical Datasheet
Inductance22µH
RMS Current (Irms)390mA
Inductor ConstructionShielded
Saturation Current (Isat)410mA
Power Inductor Case2mm x 1.9mm x 1mm
Product RangeXPL2010 Series
DC Resistance Max2ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.9mm
Product Height1mm
SVHCNo SVHC (27-Jun-2024)
Alternatives for XPL2010-223MLC
1 Product Found
Product Overview
XPL2010-223MLC is a XPL2010 series ultra-miniature, magnetically shielded power inductor.
- 22µH inductance
- 1.89ohm nominal DCR
- 25MHz typical SRF
- 0.47A Isat(20% drop), 0.28A Irms (20°C rise)
- Very low DCR, excellent current handling, soft saturation
- Automotive grade 1 AEC-200 (-40°C to +125°C) qualified
Notes
Not recommended for new designs (NRND).
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
2mm x 1.9mm x 1mm
DC Resistance Max
2ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
390mA
Saturation Current (Isat)
410mA
Product Range
XPL2010 Series
Inductance Tolerance
± 20%
Product Width
1.9mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability